LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOCHEN 3266X-1-203 product image
  • 3266X-1-203 thumbnail 1
  • 3266X-1-203 thumbnail 2
  • 3266X-1-203 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BOCHEN 3266X-1-203RoHS

Manufacturer
BOCHENAsian Brands
MPN
3266X-1-203
LCSC Part #
C124993
Packaging
Through Hole-3P,6.8x4.6mm
Customer #
Key Attributes
POT 20kΩ Through Hole
Datasheetpdf iconBOCHEN 3266X-1-203
In-Stock: 25
25 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2896$ 1.45
50+$ 0.2226$ 11.13
150+$ 0.1981$ 29.72
500+$ 0.1674$ 83.70
2,000+$ 0.1538$ 307.60
5,000+$ 0.1456$ 728.00
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ManufacturerBOCHEN
PackagingThrough Hole-3P,6.8x4.6mm
Tolerance±10%
Power(Watts)250mW
Number of Turns12
Resistance20kΩ