Korean Hroparts Elec K6-6140D-03
| Manufacturer | Korean Hroparts ElecAsian Brands |
| MPN | K6-6140D-03 |
| LCSC Part # | C124869 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | SWITCH PUSH SPST-NO 50mA 12V |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | Through Hole | |
| Life | 100,000 cycles | |
| Contact Current | 50mA | |
| With Lamp | Blue | |
| Operating Temperature | -25℃~+80℃ | |
| Termination Style | PC Pin | |
| Self Lock / No Lock | - | |
| IP Rating | - | |
| Circuit | SPST-NO | |
| Actuator/Cap Color | - | |
| Actuator Style | Square Plunger | |
| Operating Force | 1.6N | |
| Voltage Rating | 12V |
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | Through Hole | |
| Life | 100,000 cycles | |
| Contact Current | 50mA | |
| With Lamp | Blue | |
| Operating Temperature | -25℃~+80℃ | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Self Lock / No Lock | - | |
| IP Rating | - | |
| Circuit | SPST-NO | |
| Actuator/Cap Color | - | |
| Actuator Style | Square Plunger | |
| Operating Force | 1.6N | |
| Voltage Rating | 12V |
Report an ErrorShow similar products (0) >
In-Stock: 447
447 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6495$ 0.5976 | $ 0.60 |
| 10+ | $ 0.4855$ 0.4467 | $ 4.47 |
| 30+ | $ 0.4036$ 0.3714 | $ 11.14 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | Through Hole | |
| Life | 100,000 cycles | |
| Contact Current | 50mA | |
| With Lamp | Blue | |
| Operating Temperature | -25℃~+80℃ | |
| Termination Style | PC Pin | |
| Self Lock / No Lock | - | |
| IP Rating | - | |
| Circuit | SPST-NO | |
| Actuator/Cap Color | - | |
| Actuator Style | Square Plunger | |
| Operating Force | 1.6N | |
| Voltage Rating | 12V |
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | Through Hole | |
| Life | 100,000 cycles | |
| Contact Current | 50mA | |
| With Lamp | Blue | |
| Operating Temperature | -25℃~+80℃ | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Self Lock / No Lock | - | |
| IP Rating | - | |
| Circuit | SPST-NO | |
| Actuator/Cap Color | - | |
| Actuator Style | Square Plunger | |
| Operating Force | 1.6N | |
| Voltage Rating | 12V |
Report an ErrorShow similar products (0) >
C124869 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



