LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS 3362W-1-501LF product image
  • 3362W-1-501LF thumbnail 1
  • 3362W-1-501LF thumbnail 2
  • 3362W-1-501LF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BOURNS 3362W-1-501LFRoHS

Manufacturer
MPN
3362W-1-501LF
LCSC Part #
C124756
Packaging
Through Hole-3P,7x6.6mm
Customer #
Key Attributes
POT 500Ω 500mW Through Hole-3P,7x6.6mm
Datasheetpdf iconBOURNS 3362W-1-501LF
In-Stock: 295
295 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5597$ 0.56
10+$ 0.4477$ 4.48
50+$ 0.3796$ 18.98
100+$ 0.3245$ 32.45
500+$ 0.2904$ 145.20
1,000+$ 0.2742$ 274.20
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ManufacturerBOURNS
PackagingThrough Hole-3P,7x6.6mm
Tolerance±10%
Temperature Coefficient±100ppm/℃
Power(Watts)500mW
Number of Turns1
Resistance500Ω