LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS 3362W-1-204LF product image
  • 3362W-1-204LF thumbnail 1
  • 3362W-1-204LF thumbnail 2
  • 3362W-1-204LF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BOURNS 3362W-1-204LFRoHS

Manufacturer
MPN
3362W-1-204LF
LCSC Part #
C124591
Packaging
Through Hole-3P,7x6.6mm
Customer #
Key Attributes
POT 200kΩ 500mW Through Hole-3P,7x6.6mm
Datasheetpdf iconBOURNS 3362W-1-204LF
In-Stock: 54
54 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.4077$ 1.41
10+$ 1.1683$ 11.68
50+$ 1.0365$ 51.83
100+$ 0.8871$ 88.71
500+$ 0.8212$ 410.60
1,000+$ 0.7906$ 790.60
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ManufacturerBOURNS
PackagingThrough Hole-3P,7x6.6mm
Tolerance±10%
Temperature Coefficient±100ppm/℃
Power(Watts)500mW
Number of Turns1
Resistance200kΩ