LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS 3362W-1-202LF product image
  • 3362W-1-202LF thumbnail 1
  • 3362W-1-202LF thumbnail 2
  • 3362W-1-202LF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BOURNS 3362W-1-202LFRoHS

Manufacturer
MPN
3362W-1-202LF
LCSC Part #
C124589
Packaging
Through Hole-3P,7x6.6mm
Customer #
Key Attributes
POT 2kΩ 500mW Through Hole-3P,7x6.6mm
Datasheetpdf iconBOURNS 3362W-1-202LF
In-Stock: 106
106 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6164$ 0.62
10+$ 0.511$ 5.11
50+$ 0.464$ 23.20
100+$ 0.4072$ 40.72
500+$ 0.3829$ 191.45
1,000+$ 0.3666$ 366.60
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ManufacturerBOURNS
PackagingThrough Hole-3P,7x6.6mm
Tolerance±10%
Temperature Coefficient±100ppm/℃
Power(Watts)500mW
Number of Turns1
Resistance2kΩ