LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS 3362W-1-102LF product image
  • 3362W-1-102LF thumbnail 1
  • 3362W-1-102LF thumbnail 2
  • 3362W-1-102LF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BOURNS 3362W-1-102LFRoHS

Manufacturer
MPN
3362W-1-102LF
LCSC Part #
C124585
Packaging
Through Hole-3P,7x6.6mm
Customer #
Key Attributes
POT 1kΩ 500mW Through Hole-3P,7x6.6mm
Datasheetpdf iconBOURNS 3362W-1-102LF
In-Stock: 399
399 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5547$ 0.55
10+$ 0.4392$ 4.39
50+$ 0.3904$ 19.52
100+$ 0.3286$ 32.86
500+$ 0.3026$ 151.30
1,000+$ 0.2863$ 286.30
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ManufacturerBOURNS
PackagingThrough Hole-3P,7x6.6mm
Tolerance±10%
Temperature Coefficient±100ppm/℃
Power(Watts)500mW
Number of Turns1
Resistance1kΩ