LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TAITIEN Elec XXCEECNANF-13M product image
  • XXCEECNANF-13M thumbnail 1
  • XXCEECNANF-13M thumbnail 2
  • XXCEECNANF-13M thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TAITIEN Elec XXCEECNANF-13M

Manufacturer
TAITIEN ElecAsian Brands
MPN
XXCEECNANF-13M
LCSC Part #
C124319
Packaging
SMD3225-4P
Customer #
Key Attributes
CRYSTAL 13MHz 10pF SMD
Datasheetpdf iconTAITIEN Elec XXCEECNANF-13M
In-Stock: 30
30 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1734$ 0.87
50+$ 0.1374$ 6.87
150+$ 0.1219$ 18.29
500+$ 0.1027$ 51.35
3,000+$ 0.0824$ 247.20
6,000+$ 0.0772$ 463.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerTAITIEN Elec
PackagingSMD3225-4P
Frequency Stability±30ppm
Operating Temperature-20℃~+70℃
Load Capacitance10pF
Normal temperature Frequency Tolerance±30ppm
Frequency13MHz

Features

AI Translation
  • Typical 3.2 × 2.5 × 0.7 mm ultra thin ceramic package.
  • 8mm width Tape & Reel package for automatic assembly.
  • Tight tolerance 10 ppm available.

Applications

AI Translation
  • Bluetooth, Mobile Phone, GPS
  • Wireless LAN, 4G/LTE
  • Hard Disk