LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS MF-MSMF010-2 product image
  • MF-MSMF010-2 thumbnail 1
  • MF-MSMF010-2 thumbnail 2
  • Pinout
  • Footprint
Images for reference only

BOURNS MF-MSMF010-2RoHS

Manufacturer
MPN
MF-MSMF010-2
LCSC Part #
C12430
Packaging
1812
Customer #
Key Attributes
PTC RESET FUSE 60V 1812
Datasheetpdf iconBOURNS MF-MSMF010-2
In-Stock: 26,580
26,580 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0693$ 0.69
100+$ 0.0556$ 5.56
300+$ 0.0487$ 14.61
1,500+$ 0.0435$ 65.25
4,500+$ 0.0394$ 177.30
10,500+$ 0.0374$ 392.70
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerBOURNS
Packaging1812
Operating Temperature-40℃~+85℃
Voltage - Max60V
Hold Current100mA
Pitch-
Current - Max40A
Power Dissipation800mW
Trip Current300mA
Height1.1mm
Length5.4mm
Width3.2mm
Resistance @ 25℃700mΩ
Time to Trip(Max)1.5s
Resistance - Post Trip (R1) (Max)15Ω

Features

AI Translation
  • Compliant with AEC-Q200 Rev-C - Stress Test Qualification for Passive Components in Automotive Applications
  • 100% electrically compatible with all previous generations of 1812 SMT devices
  • Compatible with Pb and Pb-free solder reflow profiles
  • RoHS compliant* and halogen free**
  • Surface mount packaging for automated assembly
  • Agency recognition
  • Standard 4532 mm (1812 mils) footprint
  • Patents pending

Applications

AI Translation
  • Overcurrent and overtemperature protection of automotive electronics
  • Hard disk drives
  • PC motherboards
  • PC peripherals
  • Point-of-sale (POS) equipment
  • PCMCIA cards
  • USB port protection - USB 2.0, 3.0 & OTG
  • HDMI 1.4 Source protection