NXP TJA1051TK/3,118
| Manufacturer | |
| MPN | TJA1051TK/3,118 |
| LCSC Part # | C124020 |
| Packaging | HVSON-8-EP(3x3) |
| Customer # | |
| Key Attributes | High-speed CAN transceiver |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | NXP | |
| Packaging | HVSON-8-EP(3x3) | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | CAN FD Transceiver | |
| number of channels | 1 | |
| Data Rate | 5Mbps | |
| Features | Silent mode;TXD dominant timeout;Undervoltage Protection;Thermal shutdown protection;ESD protection;Integrated level shifting | |
| Supply Current | 70mA | |
| Quiescent Supply Current | 2.5mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | NXP | |
| Packaging | HVSON-8-EP(3x3) | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | CAN FD Transceiver |
| Type | Description | |
|---|---|---|
| number of channels | 1 | |
| Data Rate | 5Mbps | |
| Features | Silent mode;TXD dominant timeout;Undervoltage Protection;Thermal shutdown protection;ESD protection;Integrated level shifting | |
| Supply Current | 70mA | |
| Quiescent Supply Current | 2.5mA |
Report an ErrorShow similar products (0) >
In-Stock: 27,252
27,252 In stock, ships now
Minimum: 6Multiple: 6Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 6+ | $ 1.9136 | $ 11.48 |
| 60+ | $ 1.6093 | $ 96.56 |
| 180+ | $ 1.4173 | $ 255.11 |
| 600+ | $ 1.2221 | $ 733.26 |
| 3,000+ | $ 1.1342 | $ 3402.60 |
| 6,000+ | $ 1.0968 | $ 6580.80 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | NXP | |
| Packaging | HVSON-8-EP(3x3) | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | CAN FD Transceiver | |
| number of channels | 1 | |
| Data Rate | 5Mbps | |
| Features | Silent mode;TXD dominant timeout;Undervoltage Protection;Thermal shutdown protection;ESD protection;Integrated level shifting | |
| Supply Current | 70mA | |
| Quiescent Supply Current | 2.5mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | NXP | |
| Packaging | HVSON-8-EP(3x3) | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | CAN FD Transceiver |
| Type | Description | |
|---|---|---|
| number of channels | 1 | |
| Data Rate | 5Mbps | |
| Features | Silent mode;TXD dominant timeout;Undervoltage Protection;Thermal shutdown protection;ESD protection;Integrated level shifting | |
| Supply Current | 70mA | |
| Quiescent Supply Current | 2.5mA |
Report an ErrorShow similar products (0) >
C124020 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
