LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS 3362X-1-504LF product image
  • 3362X-1-504LF thumbnail 1
  • 3362X-1-504LF thumbnail 2
  • 3362X-1-504LF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BOURNS 3362X-1-504LFRoHS

Manufacturer
MPN
3362X-1-504LF
LCSC Part #
C123871
Packaging
Through Hole-3P,7x6.6mm
Customer #
Key Attributes
POT 500kΩ Through Hole-3P,7x6.6mm
Datasheetpdf iconBOURNS 3362X-1-504LF
In-Stock: 135
135 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2064$ 1.03
50+$ 0.2023$ 10.12
150+$ 0.1996$ 29.94
500+$ 0.1506$ 75.30
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ManufacturerBOURNS
PackagingThrough Hole-3P,7x6.6mm
Tolerance±10%
Temperature Coefficient±100ppm/℃
Power(Watts)500mW
Resistance500kΩ