LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI CC1110F32RHH product image
Images for reference only

TI CC1110F32RHHRoHS

Manufacturer
MPN
CC1110F32RHH
LCSC Part #
C12381
Packaging
QFN-36-EP(6x6)
Customer #
Key Attributes
Low-Power SoC with MCU, Memory, Sub-1 GHz RF Transceiver, and USB Controller
Datasheetpdf iconTI CC1110F32RHH
In-Stock: 20
20 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
QtyUnit PriceTotal Amount
1+$ 2.4442$ 2.44
10+$ 2.3813$ 23.81
30+$ 2.3399$ 70.20
100+$ 2.2984$ 229.84
Standard Packaging2500/Full Reel

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerTI
PackagingQFN-36-EP(6x6)
Sensitivity-110dBm
Data Rate-
Frequency Range300MHz~348MHz;391MHz~464MHz;782MHz~928MHz
Typical Application Frequency-
Output Power10dBm
Receive Current16.2mA
Interface TypeADC;I2C;SPI;UART;USART;USB
Operating Temperature-40℃~+85℃
Voltage - Supply2V~3.6V
FeaturesInput sync word detection function;Supports RSSI function;CRC check function;Supports FEC function
Typetransceiver
Current Of Transmitting31.5mA

Introduction

AI Translation

The CC1110Fx/CC111Fx is a true low- power sub1 GHz system- on- chip (SoC) designed for lowpower wireless applications. The CC1110Fx/CC111Fx combines the excellent performance of the state- of- the- art RF transceiver CC1101 with an industry- standard enhanced 8051 MCU, up to 32kB of in- system programmable flash memory and up to 4kB of RAM, and many other powerful features. The small 6×6mm package makes it very suited for applications with size limitations. The CC1110Fx/CC111Fx is highly suited for systems where very low power consumption is required. This is ensured by several advanced low- power operating modes. The CC1111Fx adds a full- speed USB 2.0 interface to the feature set of the CC1110Fx. Interfacing to a PC using the USB interface is quick and easy, and the high data rate (12 Mbps) of the USB interface avoids the bottlenecks of RS- 232 or low- speed USB interfaces.

Features

AI Translation
  • Radio:
    • High- performance RF transceiver based on the market- leading CC1101
    • Excellent receiver selectivity and blocking performance
    • High sensitivity (- 110 dBm at 1.2 kBaud)
    • Programmable data rate up to 500 kBaud
    • Programmable output power up to 10 dBm for all supported frequencies
    • Frequency range: 300 - 348 MHz, 391 - 464 MHz and 782 - 928 MHz
    • Digital RSSI / LQI support
  • Low Power:
    • Low current consumption RX: 16.2mA@ 1.2 kBaud, TX: 15.2 mA @ - 6 dBm output power
    • 0.3μA in PM3 (the operating mode with the lowest power consumption)
    • 0.5μA in PM2 operating mode with the second lowest power consumption, timer or external interrupt wakeup
  • MCU, Memory, and Peripherals:
    • High performance and low power 8051 microcontroller core
    • Powerful DMA functionality
    • 8/16/32 KB in- system programmable flash, and 1/2/4 KB RAM
    • Full- Speed USB Controller with 1 KB FIFO
    • CC1111Fx 128- bit AES security coprocessor
    • 7 - 12 bit ADC with up to eight inputs
    • 1S interface
    • Two USARTs
    • 16- bit timer with DSM mode
    • Three 8- bit timers
    • Hardware debug support
    • 21 CC1110Fx or 19 CC1111Fx GPIO pins
    • SW compatible with CC2510Fx/CC2511Fx
  • General:
    • Wide supply voltage range (2.0V - 3.6V)
    • RoHS compliant 6x6 mm QFN 36 package

Applications

AI Translation
  • Low- power SoC wireless applications operating in the 315/433/868/915 MHz ISM/SRD bands
  • Wireless alarm and security systems
  • Industrial monitoring and control
  • Wireless sensor networks
  • AMR - Automatic Meter Reading
  • Home and building automation
  • Low power telemetry
  • CC1111Fx: USB dongles