LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Intel/Altera 5AGXFB5H4F35C4G product image
Images for reference only

Intel/Altera 5AGXFB5H4F35C4G

Manufacturer
MPN
5AGXFB5H4F35C4G
LCSC Part #
C1236558
Packaging
FBGA-1152
Customer #
Key Attributes
420000 158491 FBGA-1152 FPGAs (Field Programmable Gate Array) RoHS
Datasheetpdf iconIntel/Altera 5AGXFB5H4F35C4G
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1768.8757$ 1768.88
24+$ 1679.9877$ 40319.70
Standard Packaging24/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array)
ManufacturerIntel/Altera
PackagingFBGA-1152
Embedded Block RAM23625728bit
Number of Logic Elements/Blocks420000
Logic Array Blocks158491
Operating Temperature0℃~+85℃

Introduction

AI Translation

This datasheet describes the electrical characteristics, switching characteristics, configuration specifications, and I/O timing for Arria V devices. Arria V devices are offered in commercial and industrial grades. Commercial devices are offered in –C4 (fastest), –C5, and –C6 speed grades. Industrial grade devices are offered in the –I3 and –I5 speed grades.