Cirrus Logic CS5550-ISZ
| Manufacturer | |
| MPN | CS5550-ISZ |
| LCSC Part # | C12358 |
| Packaging | SSOP-24 |
| Customer # | |
| Key Attributes | Serial port 3.135V~5.25V SSOP-24 Analog to Digital Converters (ADC) RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Cirrus Logic | |
| Packaging | SSOP-24 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Reference | Built-in;External | |
| Clock/Oscillator | Built-in;External | |
| Clock Frequency | 4.096MHz | |
| Features | Auto calibration;Soft reset;Power-on reset | |
| Interface | Serial port | |
| Resolution(Bits) | 4kHz;24 | |
| Voltage - Supply | 3.135V~5.25V | |
| Number of Channels | 2 | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Support |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Cirrus Logic | |
| Packaging | SSOP-24 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Reference | Built-in;External | |
| Clock/Oscillator | Built-in;External | |
| Clock Frequency | 4.096MHz |
| Type | Description | |
|---|---|---|
| Features | Auto calibration;Soft reset;Power-on reset | |
| Interface | Serial port | |
| Resolution(Bits) | 4kHz;24 | |
| Voltage - Supply | 3.135V~5.25V | |
| Number of Channels | 2 | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Support |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The CS5550 combines two delta-sigma ADCs and a serial interface on a single chip. The CS5550 has on-chip functionality to facilitate offset and gain calibration. The CS5550 features a bi-directional serial interface for communication with a microcontroller.
Features
AI Translation
- Power Consumption < 12 mW - with VD+ = 3.3 V
- Adjustable Input Range on AIN1± GND-referenced Signals with Single Supply
- On-chip 2.5 V Reference (25 ppm/°C typ)
- Simple Three-wire Digital Serial Interface
- Power Supply Configurations VA+ = +5 V; AGND = 0 V; VD+ = +3.3 V to +5 V
In-Stock: 31
31 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.1964 | $ 3.20 |
| 10+ | $ 2.6872 | $ 26.87 |
| 59+ | $ 2.3684 | $ 139.74 |
| 118+ | $ 2.0415 | $ 240.90 |
| 472+ | $ 1.8934 | $ 893.68 |
| 1,003+ | $ 1.83 | $ 1835.49 |
Standard Packaging59/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Cirrus Logic | |
| Packaging | SSOP-24 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Reference | Built-in;External | |
| Clock/Oscillator | Built-in;External | |
| Clock Frequency | 4.096MHz | |
| Features | Auto calibration;Soft reset;Power-on reset | |
| Interface | Serial port | |
| Resolution(Bits) | 4kHz;24 | |
| Voltage - Supply | 3.135V~5.25V | |
| Number of Channels | 2 | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Support |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Cirrus Logic | |
| Packaging | SSOP-24 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Reference | Built-in;External | |
| Clock/Oscillator | Built-in;External | |
| Clock Frequency | 4.096MHz |
| Type | Description | |
|---|---|---|
| Features | Auto calibration;Soft reset;Power-on reset | |
| Interface | Serial port | |
| Resolution(Bits) | 4kHz;24 | |
| Voltage - Supply | 3.135V~5.25V | |
| Number of Channels | 2 | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Support |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The CS5550 combines two delta-sigma ADCs and a serial interface on a single chip. The CS5550 has on-chip functionality to facilitate offset and gain calibration. The CS5550 features a bi-directional serial interface for communication with a microcontroller.
Features
AI Translation
- Power Consumption < 12 mW - with VD+ = 3.3 V
- Adjustable Input Range on AIN1± GND-referenced Signals with Single Supply
- On-chip 2.5 V Reference (25 ppm/°C typ)
- Simple Three-wire Digital Serial Interface
- Power Supply Configurations VA+ = +5 V; AGND = 0 V; VD+ = +3.3 V to +5 V
C12358 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



