muRata GRM033R60G225ME44J
| Manufacturer | |
| MPN | GRM033R60G225ME44J |
| LCSC Part # | C1235487 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | 2.2uF X5R ±20% 4V 0201 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0201 | |
| Capacitance | 2.2uF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 4V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0201 | |
| Capacitance | 2.2uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 4V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0394 | $ 0.04 |
| 200+ | $ 0.0153 | $ 3.06 |
| 500+ | $ 0.0147 | $ 7.35 |
| 1,000+ | $ 0.0145 | $ 14.50 |
Standard Packaging50000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0201 | |
| Capacitance | 2.2uF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 4V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0201 | |
| Capacitance | 2.2uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 4V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CL03A225MQ3CRNC | Samsung Electro-Mechanics | 0201 | 297,550 | $ 0.018 | ||
| GRM033R60J225ME47D | muRata | 0201 | 149,400 | $ 0.0271 | ||
| CGA0201X5R225M6R3ET | HRE | 0201 | 124,840 | $ 0.0246 | ||
| JDK063BBJ225MP-F | Taiyo Yuden | 0201 | 105,020 | $ 0.0286 | ||
| FS03B225M6R3PLG | PSA | 0201 | 29,850 | $ 0.0204 | ||
| JDK063ABJ225MP-F | Taiyo Yuden | 0201 | 19,740 | $ 0.0253 | ||
| GRM033R60J225ME15D | muRata | 0201 | 14,250 | $ 0.0192 | ||
| 0201X225M6R3NT | FH | 0201 | 12,400 | $ 0.0125 | ||
| CL03A225MQ3CSNC | Samsung Electro-Mechanics | 0201 | 8,280 | $ 0.0242 | ||
| CC0201MRX5R5BB225 | YAGEO | 0201 | 4,350 | $ 0.0198 | ||
| FCC0201X225M6R3ZT | FOJAN | 0201 | 15 | $0.1355 $0.1693 | ||
| CM03X5R225M06AH | Kyocera AVX | 0201 | 0 | $ 0.0107 | ||
| CM03X5R225M06AH035 | Kyocera AVX | 0201 | 0 | $ 0.0177 | ||
| GRM033R60G225ME44D | muRata | 0201 | 0 | $ 0.0091 | ||
| GRM033R60G225ME47D | muRata | 0201 | 0 | $ 0.0133 | ||
| GRM033R60J225ME01D | muRata | 0201 | 0 | $ 0.0119 | ||
| GRM033R60J225ME47J | muRata | 0201 | 0 | $ 0.0271 | ||
| CL03A225MQ3CR6C | Samsung Electro-Mechanics | 0201 | 0 | $ 0.0304 | ||
| CL03A225MQ3CRNH | Samsung Electro-Mechanics | 0201 | 0 | $ 0.022 | ||
| 0201X225M6R3CT | Walsin | 0201 | 0 | $ 0.0175 |

