LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP SAM9X60D6K-I/4GB product image
Images for reference only

MICROCHIP SAM9X60D6K-I/4GB

Manufacturer
MPN
SAM9X60D6K-I/4GB
LCSC Part #
C1235446
Packaging
TFBGA-196
Customer #
Key Attributes
SAM9X60 SIP microprocessor integrates DDR2/SDR-SDRAM
Datasheetpdf iconMICROCHIP SAM9X60D6K-I/4GB
RoHS Compliance2 documents available
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 12.3794$ 12.38
10+$ 11.9743$ 119.74
Standard Packaging176/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microprocessors
ManufacturerMICROCHIP
PackagingTFBGA-196
CPU Core-
CPU Maximum Speed600MHz

Introduction

AI Translation

The SAM9X60 SIP integrates the ARM926EJ-S Arm Thumb processor-based SAM9X60 MPU with up to 1-Gbit DDR2-SDRAM or 64-Mbit SDR-SDRAM in a single package. By combining the SAM9X60 with DDR2/SDR-SDRAM in a single package, PCB routing complexity, area and number of layers are reduced in the majority of cases. This makes board design easier and more robust by facilitating design for EMI, ESD and signal integrity. DDR2-SDRAM memory sizes and package options available: • 512-Mbit and 1-Gbit DDR2-SDRAM, TFBGA233 SDR-SDRAM memory sizes and package options available: • 64-Mbit SDRAM, TFBGA196 While the smallest option targets applications with a small OS or bare metal, the larger options are suitable for applications using Linux.

Features

AI Translation
  • CPU – ARM926EJ-S Arm Thumb processor running up to 600 MHz
  • 32-Kbyte data cache, 32-Kbyte instruction cache, Memory Management Unit (MMU)
  • Memories
    • One 160-Kbyte internal ROM
    • 64-Kbyte internal ROM embedding a secure bootloader program supporting boot on NandFlash, SDCard, SPI or QSPI Flash. Bootloader features selectable by OTP bits.
    • 96-Kbyte ROM for NAND Flash BCH ECC table
    • DDR2-SDRAM memory up to 1 Gbit or 64-Mbit SDR-SDRAM memory, 16-bit data bus
    • One 64-Kbyte internal SRAM (SRAM0), single-cycle access at system speed
    • High Bandwidth Multi-port DDR2/LPDDR Controller (MPDDRC)
    • 8-bit External Bus Interface (EBI) supporting 8-bit NAND Flash connected on D16-D23
    • NAND Flash Controller, with up to 24-bit Programmable Multi-bit Error Correcting Code (PMECC)
    • One 11-Kbyte OTP memory for secure key storage with emulation mode (OTP bits are emulated by a 4-Kbyte SRAM (SRAM1))
  • System Running up to 200 MHz
    • Power-on Reset cells, Reset Controller, Shutdown Controller, Periodic Interval Timer, Watchdog Timer running on internal low-power 32-kHz RC and Real Time Clock running on external crystal
    • Two internal trimmed RC oscillators: 32 KHz (low-power) and 12 MHz
    • Two selectable crystal oscillators: 32.768 kHz (low-power) and 8 to 50 MHz
    • One PLL for the system and one PLL optimized for USB high-speed operation (480 MHz)
    • One dual-port 16-channel DMA Controller (XDMAC)
    • Advanced Interrupt Controller (AIC) and Debug Unit (DBGU)
    • JTAG port with disable bit in OTP memory
    • Two programmable external clock signals
  • Low Power Modes
    • Backup mode with RTC, eight 32-bit general purpose backup registers, and Shutdown Controller to control the external power supply
    • Clock Generator and Power Management Controller
    • Software-programmable Ultra-Low Power modes: Very Slow Clock Operating Mode (ULP0), and No-Clock Operating Mode (ULP1) with fast wake-up capabilities
    • Software programmable power optimization capabilities
  • Peripherals
    • LCD Controller with overlay, alpha-blending, rotation, scaling and color conversion. Up to 1024 x 768 resolution
    • 2D Graphics Controller supporting Fill BLT, Copy BLT, Transparent BLT, Blend/Alpha BLT, ROP4 BLT (Raster Operations) and Command Ring Buffer
    • ITU-R BT. 601/656, up to 12-bit Image Sensor Interface (ISI)
    • One USB Device High Speed, three USB Host High Speed with dedicated On-Chip Transceivers
    • Two 10/100 Mbps Ethernet Mac Controller
    • Two 4-bit Secure Digital MultiMedia Card Controller (SDMMC)
    • Two CAN Controllers
    • One Quad I/O SPI Controller
    • Two three-channel 32-bit Timer/Counters
    • One high resolution (64-bit) Periodic Interval Timer
    • One Synchronous Serial Controller
    • One Inter-IC Sound (I²S) Multi-Channel Controller (I2SMCC) with TDM support
    • One Audio Class D Controller with Single-Ended (SE) or Bridge Tied Load (BTL) connection to power stag
    • One four-channel 16-bit PWM Controller
    • Thirteen FLEXCOMs (USART, SPI and TWI)
    • One 12-channel 12-bit Analog-to-Digital Converter with 4/5 wires resistive touchscreen support
  • Hardware Cryptography
    • SHA (SHA1, SHA224, SHA256, SHA384, SHA512): compliant with FIPS PUB 180-2
    • AES: 256-, 192-, 128-bit key algorithm, compliant with FIPS PUB 197
    • TDES: two-key or three-key algorithms, compliant with FIPS PUB 46-3
    • True Random Number Generator (TRNG) compliant with NIST Special Publication 800-22 Test Suite and FIPS PUBs 140-2 and 140-3
  • I/O Ports
    • Four 32-bit Parallel Input/Output Controllers
    • Up to 112 programmable I/O Lines multiplexed with up to three peripheral I/Os
    • Input change interrupt capability on each I/O line, optional Schmitt trigger input
    • Individually programmable open-drain, pull-up and pull-down resistor, synchronous output
    • General-purpose analog and digital inputs tolerant to positive and negative current injection
  • Package
    • DDR2-SDRAM variant: 233-ball BGA, 14x14 mm², 0.8 mm pitch, optimized for standard class PCB layout (down to 2 layers)
    • SDR-SDRAM variant: 196-ball BGA, 11x11 mm², 0.65 mm pitch, optimized for standard class PCB layout (down to 4 layers)
  • Design for Low Electromagnetic Interference (EMI)
    • Slew rate controlled I/Os DDR/SDR Phy with impedance-calibrated drivers
    • Spread spectrum PLLs
    • Careful BGA power/ground ball assignment to provide optimum decoupling capacitors placement
  • Operating Conditions
    • Ambient temperature range (TA): -40℃ to +85℃
    • Junction temperature range (TJ): -40℃ to +125℃