muRata BLM18BD151SH1D
| Manufacturer | |
| MPN | BLM18BD151SH1D |
| LCSC Part # | C1235322 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 400mΩ 1 ±25% 150Ω@100MHz 0603 Ferrite Beads and Chips RoHS |
| Datasheet | |
| RoHS Compliance | 9 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 400mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 300mA | |
| Impedance @ Frequency | 150Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 400mΩ | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 300mA | |
| Impedance @ Frequency | 150Ω@100MHz |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0159 | $ 0.02 |
| 200+ | $ 0.0062 | $ 1.24 |
| 500+ | $ 0.006 | $ 3.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 400mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 300mA | |
| Impedance @ Frequency | 150Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 400mΩ | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 300mA | |
| Impedance @ Frequency | 150Ω@100MHz |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MLB1608F-151T | MetalLions | 0603 | 1,400 | $0.0085 $0.0089 | ||
| CBG160808U151T | FH | 0603 | 27,300 | $ 0.0122 | ||
| XRCB1608U151-R30TF | XR | 0603 | 5,000 | $0.0096 $0.0101 | ||
| BLM18BD151SN1D | muRata | 0603 | 0 | $ 0.0129 | ||
| FCM1608CF-151T03 | TAI-TECH | 0603 | 0 | $ 0.0047 | ||
| BLM18BD151BH1D | muRata | 0603 | 0 | $ 0.0089 | ||
| BLM18BB151SN1D | muRata | 0603 | 0 | $ 0.0131 | ||
| BMC1JY0150AN | TE Connectivity | 0603 | 0 | $ 0.0214 | ||
| ABBK00160808181Y00 | Chilisin | 0603 | 0 | $ 0.0406 | ||
| WLBD1608K2U181TP | Walsin | 0603 | 0 | $ 0.0047 |

