SiTime SIT8920BM-71-XXE-24.000000E
| Manufacturer | |
| MPN | SIT8920BM-71-XXE-24.000000E |
| LCSC Part # | C1234756 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | 24MHz SMD2016-4P Oscillators |
| Datasheet | SiTime SIT8920BM-71-XXE-24.000000E |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD2016-4P | |
| Current - Supply | 4.5mA | |
| Operating Temperature | -55℃~+125℃ | |
| Frequency Stability | ±20ppm | |
| Output Type | LVCMOS;LVTTL | |
| Frequency | 24MHz | |
| Voltage - Supply | 2.25V~3.63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD2016-4P | |
| Current - Supply | 4.5mA | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±20ppm | |
| Output Type | LVCMOS;LVTTL | |
| Frequency | 24MHz | |
| Voltage - Supply | 2.25V~3.63V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Frequency range 1 MHz to 110 MHz, programmable to 6 decimal places
- Operating temperature range -55℃ to 125℃
- Supply voltage 1.8V or 2.5V to 3.3V
- Excellent overall frequency stability, as low as ±20 ppm
- Low power consumption, typical 3.5 mA at 1.8V
- LVCMOS/LVTTL compatible output
- Industry-standard packages: 2.0×1.6, 2.5×2.0, 3.2×2.5, 5.0×3.2, 7.0×5.0 mm×mm
- Instant sampling via Time Machine II, field-programmable oscillator
- RoHS and REACH compliant, lead-free, halogen-free, and antimony-free
Applications
AI Translation
- Ruggedized equipment for harsh operating environments
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.1386 | $ 4.14 |
| 200+ | $ 1.6014 | $ 320.28 |
| 500+ | $ 1.5456 | $ 772.80 |
| 1,000+ | $ 1.5184 | $ 1518.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD2016-4P | |
| Current - Supply | 4.5mA | |
| Operating Temperature | -55℃~+125℃ | |
| Frequency Stability | ±20ppm | |
| Output Type | LVCMOS;LVTTL | |
| Frequency | 24MHz | |
| Voltage - Supply | 2.25V~3.63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD2016-4P | |
| Current - Supply | 4.5mA | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±20ppm | |
| Output Type | LVCMOS;LVTTL | |
| Frequency | 24MHz | |
| Voltage - Supply | 2.25V~3.63V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Frequency range 1 MHz to 110 MHz, programmable to 6 decimal places
- Operating temperature range -55℃ to 125℃
- Supply voltage 1.8V or 2.5V to 3.3V
- Excellent overall frequency stability, as low as ±20 ppm
- Low power consumption, typical 3.5 mA at 1.8V
- LVCMOS/LVTTL compatible output
- Industry-standard packages: 2.0×1.6, 2.5×2.0, 3.2×2.5, 5.0×3.2, 7.0×5.0 mm×mm
- Instant sampling via Time Machine II, field-programmable oscillator
- RoHS and REACH compliant, lead-free, halogen-free, and antimony-free
Applications
AI Translation
- Ruggedized equipment for harsh operating environments
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

