SiTime SIT3808AI-22-33NX-27.000000T
| Manufacturer | |
| MPN | SIT3808AI-22-33NX-27.000000T |
| LCSC Part # | C1234259 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | 27MHz SMD3225-4P Oscillators |
| Datasheet | SiTime SIT3808AI-22-33NX-27.000000T |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD3225-4P | |
| Current - Supply | 33mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±25ppm | |
| Output Type | LVCMOS | |
| Frequency | 27MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD3225-4P | |
| Current - Supply | 33mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±25ppm | |
| Output Type | LVCMOS | |
| Frequency | 27MHz | |
| Voltage - Supply | 3.3V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Any frequency between 1 MHz and 80 MHz, accuracy to 6 decimal places
- 100% pin-to-pin drop-in replacement for quartz-based VCXOs
- Frequency stability up to ±10 ppm
- Widest pullability range options from ±25 ppm to ±1600 ppm
- Industrial or extended commercial temperature range
- Superior pull range linearity ≤1%, 10× better than quartz
- LVCMOS/LVTTL compatible output
- Four industry-standard packages: 2.5mm × 2.0mm (4-pin), 3.2mm × 2.5mm (4-pin), 5.0mm × 3.2mm (6-pin), 7.0mm × 5.0mm (6-pin)
- Samples and field-programmable oscillators available immediately via Time Machine II
- RoHS and REACH compliant, lead-free, halogen-free, and antimony-free
Applications
AI Translation
- Telecom clock synchronization, instrumentation
- Low-bandwidth analog PLL, jitter cleaner, clock recovery, audio
- Video, 3G/HD-SDI, FPGA, broadband and networking
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.3607 | $ 6.36 |
| 200+ | $ 2.4619 | $ 492.38 |
| 500+ | $ 2.3755 | $ 1187.75 |
| 1,000+ | $ 2.3322 | $ 2332.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD3225-4P | |
| Current - Supply | 33mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±25ppm | |
| Output Type | LVCMOS | |
| Frequency | 27MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD3225-4P | |
| Current - Supply | 33mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±25ppm | |
| Output Type | LVCMOS | |
| Frequency | 27MHz | |
| Voltage - Supply | 3.3V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Any frequency between 1 MHz and 80 MHz, accuracy to 6 decimal places
- 100% pin-to-pin drop-in replacement for quartz-based VCXOs
- Frequency stability up to ±10 ppm
- Widest pullability range options from ±25 ppm to ±1600 ppm
- Industrial or extended commercial temperature range
- Superior pull range linearity ≤1%, 10× better than quartz
- LVCMOS/LVTTL compatible output
- Four industry-standard packages: 2.5mm × 2.0mm (4-pin), 3.2mm × 2.5mm (4-pin), 5.0mm × 3.2mm (6-pin), 7.0mm × 5.0mm (6-pin)
- Samples and field-programmable oscillators available immediately via Time Machine II
- RoHS and REACH compliant, lead-free, halogen-free, and antimony-free
Applications
AI Translation
- Telecom clock synchronization, instrumentation
- Low-bandwidth analog PLL, jitter cleaner, clock recovery, audio
- Video, 3G/HD-SDI, FPGA, broadband and networking
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

