LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nanjing Shiheng Elec MF58 104F3950 product image
  • MF58 104F3950 thumbnail 1
  • MF58 104F3950 thumbnail 2
  • MF58 104F3950 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nanjing Shiheng Elec MF58 104F3950RoHS

Manufacturer
MPN
MF58 104F3950
LCSC Part #
C123399
Packaging
Through Hole,D1.8xL4mm
Customer #
Key Attributes
THERMISTOR NTC 100kΩ 3950K TH
Datasheetpdf iconNanjing Shiheng Elec MF58 104F3950
In-Stock: 16,600
16,600 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0464$ 0.46
100+$ 0.037$ 3.70
500+$ 0.0308$ 15.40
1,000+$ 0.0273$ 27.30
5,000+$ 0.0245$ 122.50
10,000+$ 0.0231$ 231.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Temperature Sensors/NTC Thermistors
ManufacturerNanjing Shiheng Elec
PackagingThrough Hole,D1.8xL4mm
Height-
Resistance @ 25℃100kΩ
Width-
Pitch-
Operating Temperature-55℃~+250℃
B Constant (25℃/100℃)-
Length-
Steady State Current (Max)-
B Constant (25℃/75℃)-
B Constant (25℃/50℃)3950K
Resistance Tolerance±1%
Power(Watts)50mW
Diameter (φD)-
Thermal Time Constant20s
B Constant (25℃/85℃)4092K
B Constant Tolerance±1%