Nanjing Shiheng Elec MF58 103F3950
| Manufacturer | Nanjing Shiheng ElecAsian Brands |
| MPN | MF58 103F3950 |
| LCSC Part # | C123393 |
| Packaging | Through Hole,D1.8xL4mm |
| Customer # | |
| Key Attributes | THERMISTOR NTC 10kΩ 3950K TH |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | Nanjing Shiheng Elec | |
| Packaging | Through Hole,D1.8xL4mm | |
| Height | 4mm | |
| Resistance @ 25℃ | 10kΩ | |
| Power(Watts) | 50mW | |
| Operating Temperature | -55℃~+250℃ | |
| B Constant (25℃/100℃) | - | |
| Steady State Current (Max) | - | |
| Diameter (φD) | 1.8mm | |
| Thermal Time Constant | 20s | |
| B Constant (25℃/85℃) | 3986K | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | 3950K | |
| B Constant Tolerance | ±1% | |
| Resistance Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | Nanjing Shiheng Elec | |
| Packaging | Through Hole,D1.8xL4mm | |
| Height | 4mm | |
| Resistance @ 25℃ | 10kΩ | |
| Power(Watts) | 50mW | |
| Operating Temperature | -55℃~+250℃ | |
| B Constant (25℃/100℃) | - |
| Type | Description | |
|---|---|---|
| Steady State Current (Max) | - | |
| Diameter (φD) | 1.8mm | |
| Thermal Time Constant | 20s | |
| B Constant (25℃/85℃) | 3986K | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | 3950K | |
| B Constant Tolerance | ±1% | |
| Resistance Tolerance | ±1% |
Report an ErrorShow similar products (0) >
In-Stock: 81,480
81,480 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0469 | $ 0.47 |
| 100+ | $ 0.0375 | $ 3.75 |
| 500+ | $ 0.0314 | $ 15.70 |
| 1,000+ | $ 0.0279 | $ 27.90 |
| 5,000+ | $ 0.025 | $ 125.00 |
| 10,000+ | $ 0.0236 | $ 236.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | Nanjing Shiheng Elec | |
| Packaging | Through Hole,D1.8xL4mm | |
| Height | 4mm | |
| Resistance @ 25℃ | 10kΩ | |
| Power(Watts) | 50mW | |
| Operating Temperature | -55℃~+250℃ | |
| B Constant (25℃/100℃) | - | |
| Steady State Current (Max) | - | |
| Diameter (φD) | 1.8mm | |
| Thermal Time Constant | 20s | |
| B Constant (25℃/85℃) | 3986K | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | 3950K | |
| B Constant Tolerance | ±1% | |
| Resistance Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | Nanjing Shiheng Elec | |
| Packaging | Through Hole,D1.8xL4mm | |
| Height | 4mm | |
| Resistance @ 25℃ | 10kΩ | |
| Power(Watts) | 50mW | |
| Operating Temperature | -55℃~+250℃ | |
| B Constant (25℃/100℃) | - |
| Type | Description | |
|---|---|---|
| Steady State Current (Max) | - | |
| Diameter (φD) | 1.8mm | |
| Thermal Time Constant | 20s | |
| B Constant (25℃/85℃) | 3986K | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | 3950K | |
| B Constant Tolerance | ±1% | |
| Resistance Tolerance | ±1% |
Report an ErrorShow similar products (0) >
C123393 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



