Nanjing Shiheng Elec MF52A104J3950(A1)
| Manufacturer | Nanjing Shiheng ElecAsian Brands |
| MPN | MF52A104J3950(A1) |
| LCSC Part # | C123383 |
| Packaging | Through Hole,P=1.7mm |
| Customer # | |
| Key Attributes | THERMISTOR NTC 100kΩ 3950K TH |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | Nanjing Shiheng Elec | |
| Packaging | Through Hole,P=1.7mm | |
| Height | - | |
| Resistance @ 25℃ | 100kΩ | |
| Width | - | |
| Pitch | 1.7mm | |
| Operating Temperature | -55℃~+125℃ | |
| B Constant (25℃/100℃) | - | |
| Length | - | |
| Steady State Current (Max) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | 3950K | |
| Resistance Tolerance | ±5% | |
| Power(Watts) | 50mW | |
| Diameter (φD) | - | |
| Thermal Time Constant | 7s | |
| B Constant (25℃/85℃) | 4035K | |
| B Constant Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | Nanjing Shiheng Elec | |
| Packaging | Through Hole,P=1.7mm | |
| Height | - | |
| Resistance @ 25℃ | 100kΩ | |
| Width | - | |
| Pitch | 1.7mm | |
| Operating Temperature | -55℃~+125℃ | |
| B Constant (25℃/100℃) | - | |
| Length | - |
| Type | Description | |
|---|---|---|
| Steady State Current (Max) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | 3950K | |
| Resistance Tolerance | ±5% | |
| Power(Watts) | 50mW | |
| Diameter (φD) | - | |
| Thermal Time Constant | 7s | |
| B Constant (25℃/85℃) | 4035K | |
| B Constant Tolerance | ±1% |
Report an ErrorShow similar products (0) >
In-Stock: 10,620
10,620 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0332 | $ 0.66 |
| 200+ | $ 0.0262 | $ 5.24 |
| 500+ | $ 0.0218 | $ 10.90 |
| 2,000+ | $ 0.0194 | $ 38.80 |
| 10,000+ | $ 0.0174 | $ 174.00 |
| 20,000+ | $ 0.0163 | $ 326.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | Nanjing Shiheng Elec | |
| Packaging | Through Hole,P=1.7mm | |
| Height | - | |
| Resistance @ 25℃ | 100kΩ | |
| Width | - | |
| Pitch | 1.7mm | |
| Operating Temperature | -55℃~+125℃ | |
| B Constant (25℃/100℃) | - | |
| Length | - | |
| Steady State Current (Max) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | 3950K | |
| Resistance Tolerance | ±5% | |
| Power(Watts) | 50mW | |
| Diameter (φD) | - | |
| Thermal Time Constant | 7s | |
| B Constant (25℃/85℃) | 4035K | |
| B Constant Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | Nanjing Shiheng Elec | |
| Packaging | Through Hole,P=1.7mm | |
| Height | - | |
| Resistance @ 25℃ | 100kΩ | |
| Width | - | |
| Pitch | 1.7mm | |
| Operating Temperature | -55℃~+125℃ | |
| B Constant (25℃/100℃) | - | |
| Length | - |
| Type | Description | |
|---|---|---|
| Steady State Current (Max) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | 3950K | |
| Resistance Tolerance | ±5% | |
| Power(Watts) | 50mW | |
| Diameter (φD) | - | |
| Thermal Time Constant | 7s | |
| B Constant (25℃/85℃) | 4035K | |
| B Constant Tolerance | ±1% |
Report an ErrorShow similar products (0) >
C123383 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



