LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nanjing Shiheng Elec MF52A103J3950 (A1) product image
  • MF52A103J3950 (A1) thumbnail 1
  • MF52A103J3950 (A1) thumbnail 2
  • MF52A103J3950 (A1) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nanjing Shiheng Elec MF52A103J3950 (A1)RoHS

Manufacturer
MPN
MF52A103J3950 (A1)
LCSC Part #
C123378
Packaging
Through Hole,P=1.7mm
Customer #
Key Attributes
THERMISTOR NTC 10kΩ 3950K TH
Datasheetpdf iconNanjing Shiheng Elec MF52A103J3950 (A1)
In-Stock: 104,240
104,240 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0325$ 0.65
200+$ 0.0255$ 5.10
500+$ 0.0216$ 10.80
2,000+$ 0.0193$ 38.60
10,000+$ 0.0172$ 172.00
20,000+$ 0.0161$ 322.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Temperature Sensors/NTC Thermistors
ManufacturerNanjing Shiheng Elec
PackagingThrough Hole,P=1.7mm
Height-
Resistance @ 25℃10kΩ
Width-
Pitch1.7mm
Operating Temperature-55℃~+125℃
B Constant (25℃/100℃)-
Length-
Steady State Current (Max)-
B Constant (25℃/75℃)-
B Constant (25℃/50℃)3950K
Resistance Tolerance±5%
Power(Watts)50mW
Diameter (φD)-
Thermal Time Constant7s
B Constant (25℃/85℃)4021K
B Constant Tolerance±1%