Nanjing Shiheng Elec MF11 101J
| Manufacturer | Nanjing Shiheng ElecAsian Brands |
| MPN | MF11 101J |
| LCSC Part # | C123347 |
| Packaging | Through Hole,P=2.5mm |
| Customer # | |
| Key Attributes | THERMISTOR NTC 100Ω 3000K TH |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | Nanjing Shiheng Elec | |
| Packaging | Through Hole,P=2.5mm | |
| Height | - | |
| Resistance @ 25℃ | 100Ω | |
| Width | 4mm | |
| Pitch | 2.5mm | |
| Operating Temperature | -30℃~+125℃ | |
| B Constant (25℃/100℃) | - | |
| Length | - | |
| Steady State Current (Max) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | 3000K | |
| Resistance Tolerance | ±5% | |
| Power(Watts) | 450mW | |
| Diameter (φD) | - | |
| Thermal Time Constant | 20s | |
| B Constant (25℃/85℃) | - | |
| B Constant Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | Nanjing Shiheng Elec | |
| Packaging | Through Hole,P=2.5mm | |
| Height | - | |
| Resistance @ 25℃ | 100Ω | |
| Width | 4mm | |
| Pitch | 2.5mm | |
| Operating Temperature | -30℃~+125℃ | |
| B Constant (25℃/100℃) | - | |
| Length | - |
| Type | Description | |
|---|---|---|
| Steady State Current (Max) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | 3000K | |
| Resistance Tolerance | ±5% | |
| Power(Watts) | 450mW | |
| Diameter (φD) | - | |
| Thermal Time Constant | 20s | |
| B Constant (25℃/85℃) | - | |
| B Constant Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0666 | $ 0.67 |
| 100+ | $ 0.0528 | $ 5.28 |
| 300+ | $ 0.046 | $ 13.80 |
| 1,000+ | $ 0.0408 | $ 40.80 |
| 5,000+ | $ 0.0367 | $ 183.50 |
| 10,000+ | $ 0.0346 | $ 346.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | Nanjing Shiheng Elec | |
| Packaging | Through Hole,P=2.5mm | |
| Height | - | |
| Resistance @ 25℃ | 100Ω | |
| Width | 4mm | |
| Pitch | 2.5mm | |
| Operating Temperature | -30℃~+125℃ | |
| B Constant (25℃/100℃) | - | |
| Length | - | |
| Steady State Current (Max) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | 3000K | |
| Resistance Tolerance | ±5% | |
| Power(Watts) | 450mW | |
| Diameter (φD) | - | |
| Thermal Time Constant | 20s | |
| B Constant (25℃/85℃) | - | |
| B Constant Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | Nanjing Shiheng Elec | |
| Packaging | Through Hole,P=2.5mm | |
| Height | - | |
| Resistance @ 25℃ | 100Ω | |
| Width | 4mm | |
| Pitch | 2.5mm | |
| Operating Temperature | -30℃~+125℃ | |
| B Constant (25℃/100℃) | - | |
| Length | - |
| Type | Description | |
|---|---|---|
| Steady State Current (Max) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | 3000K | |
| Resistance Tolerance | ±5% | |
| Power(Watts) | 450mW | |
| Diameter (φD) | - | |
| Thermal Time Constant | 20s | |
| B Constant (25℃/85℃) | - | |
| B Constant Tolerance | ±10% |
Report an ErrorShow similar products (0) >
C123347 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



