LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SiTime SIT9120AI-2C2-25S150.000000T product image
Images for reference only

SiTime SIT9120AI-2C2-25S150.000000T

Manufacturer
MPN
SIT9120AI-2C2-25S150.000000T
LCSC Part #
C1233072
Packaging
SMD5032-6P
Customer #
Key Attributes
150MHz SMD5032-6P Oscillators
DatasheetSiTime SIT9120AI-2C2-25S150.000000T
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.5771$ 2.58
200+$ 0.9985$ 199.70
500+$ 0.9623$ 481.15
1,000+$ 0.9457$ 945.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSiTime
PackagingSMD5032-6P
Current - Supply55mA
Operating Temperature-40℃~+85℃
Frequency Stability±25ppm
Output TypeLVDS
Frequency150MHz
Voltage - Supply2.5V

Features

AI Translation
  • 31 standard frequencies from 25 MHz to 212.5 MHz
  • LVPECL and LVDS output signaling types
  • 0.6 ps RMS phase jitter (random) over 12 kHz to 20 MHz bandwidth
  • Frequency stability as low as ±10 ppm
  • Industrial and extended commercial temperature ranges
  • Industry-standard packages: 3.2 × 2.5, 5.0 × 3.2 and 7.0 × 5.0 mm

Applications

AI Translation
  • 10GB Ethernet, SONET, SATA, SAS, Fibre Channel, PCI-Express
  • Telecom, networking, instrumentation, storage, server

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SIT9120AI-2C2-25E150.000000TSiTimeSMD5032-6P0$ 2.6069
SIT9120AI-2C2-25E150.000000XSiTimeSMD5032-6P0$ 4.7154
SIT9120AI-2C2-25S150.000000XSiTimeSMD5032-6P0$ 4.7154
SIT9120AI-2C2-25S150.000000YSiTimeSMD5032-6P0$ 2.6042
SIT9120AI-2C2-25E150.000000YSiTimeSMD5032-6P0$ 2.5739
SiT9120AI-2C2-25S150.000000SiTimeSMD5032-6P0$ 5.0096
SiT9120AI-2C2-25E150.000000SiTimeSMD5032-6P0$ 5.0096
SIT9120AI-2C2-XXE150.000000XSiTimeSMD5032-6P0$ 4.7154
SIT9120AI-2C2-XXE150.000000TSiTimeSMD5032-6P0$ 2.5778
SIT9120AI-2C2-XXS150.000000TSiTimeSMD5032-6P0$ 2.5746
SIT9120AI-2C2-XXE150.000000YSiTimeSMD5032-6P0$ 2.5732
SIT9120AI-2C2-XXS150.000000XSiTimeSMD5032-6P0$ 4.7154
SiT9120AI-2C2-XXS150.000000SiTimeSMD5032-6P0$ 5.0096
SiT9120AI-2C2-XXE150.000000SiTimeSMD5032-6P0$ 5.0096
SIT9120AI-2C1-25E150.000000XSiTimeSMD5032-6P0$ 5.0348
SIT9120AI-2C1-25S150.000000XSiTimeSMD5032-6P0$ 5.0348
SIT9120AI-2C1-25S150.000000YSiTimeSMD5032-6P0$ 2.5746
SIT9120AI-2C1-25S150.000000TSiTimeSMD5032-6P0$ 2.5739
SiT9120AI-2C1-25S150.000000SiTimeSMD5032-6P0$ 5.3106
SiT9120AI-2C1-25E150.000000SiTimeSMD5032-6P0$ 5.4112