LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SiTime SIT9120AI-2C1-33E133.300000X product image
Images for reference only

SiTime SIT9120AI-2C1-33E133.300000X

Manufacturer
MPN
SIT9120AI-2C1-33E133.300000X
LCSC Part #
C1232912
Packaging
SMD5032-6P
Customer #
Key Attributes
133.3MHz SMD5032-6P Oscillators
DatasheetSiTime SIT9120AI-2C1-33E133.300000X
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.0348$ 5.03
200+$ 1.9495$ 389.90
500+$ 1.88$ 940.00
1,000+$ 1.846$ 1846.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSiTime
PackagingSMD5032-6P
Current - Supply55mA
Operating Temperature-40℃~+85℃
Frequency Stability±20ppm
Output TypeLVDS
Frequency133.3MHz
Voltage - Supply3.3V

Features

AI Translation
  • 31 standard frequencies from 25 MHz to 212.5 MHz
  • LVPECL and LVDS output signaling types
  • 0.6 ps RMS phase jitter (random) over 12 kHz to 20 MHz bandwidth
  • Frequency stability as low as ±10 ppm
  • Industrial and extended commercial temperature ranges
  • Industry-standard packages: 3.2 × 2.5, 5.0 × 3.2 and 7.0 × 5.0 mm

Applications

AI Translation
  • 10GB Ethernet, SONET, SATA, SAS, Fibre Channel, PCI-Express
  • Telecom, networking, instrumentation, storage, server

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SIT9120AI-2C1-33S133.300000YSiTimeSMD5032-6P0$ 2.5792
SIT9120AI-2C1-33E133.300000YSiTimeSMD5032-6P0$ 2.5778
SIT9120AI-2C1-33S133.300000XSiTimeSMD5032-6P0$ 5.0348
SiT9120AI-2C1-33S133.300000SiTimeSMD5032-6P0$ 5.4112
SiT9120AI-2C1-33E133.300000SiTimeSMD5032-6P0$ 5.4112
SIT9120AI-2C1-XXE133.300000YSiTimeSMD5032-6P0$ 2.5841
SIT9120AI-2C1-XXS133.300000XSiTimeSMD5032-6P0$ 5.0348
SIT9120AI-2C1-XXS133.300000YSiTimeSMD5032-6P0$ 2.5788
SIT9120AI-2C1-XXE133.300000TSiTimeSMD5032-6P0$ 2.5788
SIT9120AI-2C1-XXS133.300000TSiTimeSMD5032-6P0$ 2.5792
SiT9120AI-2C1-XXS133.300000SiTimeSMD5032-6P0$ 5.4112
SiT9120AI-2C1-XXE133.300000SiTimeSMD5032-6P0$ 5.4112
SIT9120AC-2C1-33S133.300000TSiTimeSMD5032-6P0$ 2.5898
SIT9120AC-2C1-33S133.300000XSiTimeSMD5032-6P0$ 4.9438
SIT9120AC-2C1-33E133.300000XSiTimeSMD5032-6P0$ 4.9438
SIT9120AC-2C1-33S133.300000YSiTimeSMD5032-6P0$ 2.5788
SIT9120AC-2C1-33E133.300000YSiTimeSMD5032-6P0$ 2.5771
SiT9120AC-2C1-33S133.300000SiTimeSMD5032-6P0$ 5.2257
SiT9120AC-2C1-33E133.300000SiTimeSMD5032-6P0$ 5.2257
SIT9120AC-2C1-XXS133.300000YSiTimeSMD5032-6P0$ 2.5952