SiTime SIT8924BAB32-33E-27.000000Y
| Manufacturer | |
| MPN | SIT8924BAB32-33E-27.000000Y |
| LCSC Part # | C1230164 |
| Packaging | SMD5032-4P |
| Customer # | |
| Key Attributes | 27MHz SMD5032-4P Oscillators RoHS |
| Datasheet | SiTime SIT8924BAB32-33E-27.000000Y |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD5032-4P | |
| Current - Supply | 4.8mA | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency Stability | ±25ppm | |
| Output Type | LVCMOS;LVTTL | |
| Frequency | 27MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD5032-4P | |
| Current - Supply | 4.8mA | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±25ppm | |
| Output Type | LVCMOS;LVTTL | |
| Frequency | 27MHz | |
| Voltage - Supply | 3.3V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- AEC - Q100 with extended temperature range -55°C to 125°C
- Frequencies between 1 MHz and 110 MHz accurate to 6 decimal places
- Supply voltage of 1.8V or 2.25V to 3.63V
- Excellent total frequency stability as low as ±20 ppm
- Industry best G - sensitivity of 0.1 PPB/G
- Low power consumption of 3.8 mA typical at 1.8V
- Standby mode for longer battery life
- LVCMOS/LVTTL compatible output
- Industry - standard packages: 2.0 × 1.6, 2.5 × 2.0, 3.2 × 2.5, 5.0 × 3.2, 7.0 × 5.0 mm × mm
- RoHS and REACH compliant, Pb - free, Halogen - free and Antimony - free
Applications
AI Translation
- Automotive, extreme temperature and other high - rel electronics
- Infotainment systems, collision detection devices, and in - vehicle networking
- Powertrain control
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.9976 | $ 4.00 |
| 200+ | $ 1.5482 | $ 309.64 |
| 500+ | $ 1.4926 | $ 746.30 |
| 1,000+ | $ 1.4663 | $ 1466.30 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD5032-4P | |
| Current - Supply | 4.8mA | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency Stability | ±25ppm | |
| Output Type | LVCMOS;LVTTL | |
| Frequency | 27MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD5032-4P | |
| Current - Supply | 4.8mA | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±25ppm | |
| Output Type | LVCMOS;LVTTL | |
| Frequency | 27MHz | |
| Voltage - Supply | 3.3V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- AEC - Q100 with extended temperature range -55°C to 125°C
- Frequencies between 1 MHz and 110 MHz accurate to 6 decimal places
- Supply voltage of 1.8V or 2.25V to 3.63V
- Excellent total frequency stability as low as ±20 ppm
- Industry best G - sensitivity of 0.1 PPB/G
- Low power consumption of 3.8 mA typical at 1.8V
- Standby mode for longer battery life
- LVCMOS/LVTTL compatible output
- Industry - standard packages: 2.0 × 1.6, 2.5 × 2.0, 3.2 × 2.5, 5.0 × 3.2, 7.0 × 5.0 mm × mm
- RoHS and REACH compliant, Pb - free, Halogen - free and Antimony - free
Applications
AI Translation
- Automotive, extreme temperature and other high - rel electronics
- Infotainment systems, collision detection devices, and in - vehicle networking
- Powertrain control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SIT8924AA-32-33E-27.000000X | SiTime | SMD5032-4P | 0 | $ 1.3587 | ||
| SIT8924BA-32-33E-27.000000Y | SiTime | SMD5032-4P | 0 | $ 3.9976 | ||
| SIT8924BA-32-33E-27.000000T | SiTime | SMD5032-4P | 0 | $ 3.9976 | ||
| SIT1618BE-32-33E-27.000000Y | SiTime | SMD5032-4P | 0 | $ 1.906 | ||
| SIT8924BA-32-33E-27.000000X | SiTime | SMD5032-4P | 0 | $ 3.9976 | ||
| SIT8208AI-32-33E-27.000000Y | SiTime | SMD5032-4P | 0 | $ 1.1287 | ||
| SIT8208AI-32-33S-27.000000X | SiTime | SMD5032-4P | 0 | $ 1.8028 | ||
| SIT8208AI-32-33S-27.000000T | SiTime | SMD5032-4P | 0 | $ 1.1267 | ||
| SIT8208AI-32-33E-27.000000T | SiTime | SMD5032-4P | 0 | $ 1.1278 | ||
| SIT8208AI-32-33E-27.000000X | SiTime | SMD5032-4P | 0 | $ 1.8028 | ||
| SiT8208AI-32-33E-27.000000 | SiTime | SMD5032-4P | 0 | $ 2.7696 | ||
| SIT8208AI-31-33S-27.000000Y | SiTime | SMD5032-4P | 0 | $ 1.1303 | ||
| SIT8208AI-31-33E-27.000000Y | SiTime | SMD5032-4P | 0 | $ 1.1305 | ||
| SIT8208AI-31-33E-27.000000T | SiTime | SMD5032-4P | 0 | $ 1.1308 | ||
| SIT8208AI-31-33S-27.000000T | SiTime | SMD5032-4P | 0 | $ 1.1308 | ||
| SIT8208AI-31-33S-27.000000X | SiTime | SMD5032-4P | 0 | $ 1.9248 | ||
| SIT8208AC-32-33E-27.000000X | SiTime | SMD5032-4P | 0 | $ 1.7673 | ||
| SIT8208AC-32-33S-27.000000Y | SiTime | SMD5032-4P | 0 | $ 1.1298 | ||
| SIT8918BE-33-33E-27.000000Y | SiTime | SMD5032-4P | 0 | $ 1.8019 | ||
| SIT8208AC-31-33S-27.000000Y | SiTime | SMD5032-4P | 0 | $ 1.1286 |

