LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SiTime SIT9120AC-1D2-XXE148.351648T product image
Images for reference only

SiTime SIT9120AC-1D2-XXE148.351648T

Manufacturer
MPN
SIT9120AC-1D2-XXE148.351648T
LCSC Part #
C1229071
Packaging
SMD7050-6P
Customer #
Key Attributes
148.35165MHz SMD7050-6P Oscillators
DatasheetSiTime SIT9120AC-1D2-XXE148.351648T
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.5952$ 2.60
200+$ 1.0056$ 201.12
500+$ 0.969$ 484.50
1,000+$ 0.9523$ 952.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSiTime
PackagingSMD7050-6P
Current - Supply69mA
Operating Temperature-20℃~+70℃
Frequency Stability±25ppm
Output TypeLVPECL
Frequency148.35165MHz
Voltage - Supply2.25V~3.63V

Features

AI Translation
  • 31 standard frequencies from 25 MHz to 212.5 MHz
  • LVPECL and LVDS output signaling types
  • 0.6 ps RMS phase jitter (random) over 12 kHz to 20 MHz bandwidth
  • Frequency stability as low as ±10 ppm
  • Industrial and extended commercial temperature ranges
  • Industry-standard packages: 3.2 × 2.5, 5.0 × 3.2 and 7.0 × 5.0 mm

Applications

AI Translation
  • 10GB Ethernet, SONET, SATA, SAS, Fibre Channel, PCI-Express
  • Telecom, networking, instrumentation, storage, server

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SIT9120AC-1D2-XXS148.351648TSiTimeSMD7050-6P0$ 2.6085
SIT9120AC-1D2-XXS148.351648YSiTimeSMD7050-6P0$ 2.5682
SIT9120AC-1D1-XXS148.351648TSiTimeSMD7050-6P0$ 2.5952
SIT9120AC-1D1-XXS148.351648YSiTimeSMD7050-6P0$ 2.5898
SIT9120AC-1D1-XXE148.351648YSiTimeSMD7050-6P0$ 2.5898
SIT9120AC-1D1-XXS148.351648XSiTimeSMD7050-6P0$ 4.9453
SIT9120AI-1D2-XXS148.351648XSiTimeSMD7050-6P0$ 4.7169
SIT9120AI-1D2-XXE148.351648XSiTimeSMD7050-6P0$ 4.7169
SIT9120AI-1D2-XXS148.351648TSiTimeSMD7050-6P0$ 2.5746
SIT9120AI-1D2-XXE148.351648TSiTimeSMD7050-6P0$ 2.5739
SIT9120AI-1D1-XXS148.351648XSiTimeSMD7050-6P0$ 5.0364
SIT9120AI-1D1-XXE148.351648YSiTimeSMD7050-6P0$ 2.5792
SIT9120AI-1D1-XXS148.351648TSiTimeSMD7050-6P0$ 2.5778
SIT9120AI-1D1-XXE148.351648XSiTimeSMD7050-6P0$ 5.0364
SIT9120AC-1D3-XXE148.351648XSiTimeSMD7050-6P0$ 3.6365
SIT9120AC-1D3-XXS148.351648XSiTimeSMD7050-6P0$ 3.6365
SIT9120AC-1D3-XXE148.351648YSiTimeSMD7050-6P0$ 2.6176
SIT9120AC-1D3-XXE148.351648TSiTimeSMD7050-6P0$ 2.6129
SIT9120AI-1D3-XXE148.351648XSiTimeSMD7050-6P0$ 3.8289
SIT9120AI-1D3-XXS148.351648XSiTimeSMD7050-6P0$ 3.8289