SiTime SIT9120AC-1D2-33S50.000000Y
| Manufacturer | |
| MPN | SIT9120AC-1D2-33S50.000000Y |
| LCSC Part # | C1226668 |
| Packaging | SMD7050-6P |
| Customer # | |
| Key Attributes | 50MHz SMD7050-6P Oscillators |
| Datasheet | SiTime SIT9120AC-1D2-33S50.000000Y |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-6P | |
| Current - Supply | 69mA | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±25ppm | |
| Output Type | LVPECL | |
| Frequency | 50MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-6P | |
| Current - Supply | 69mA | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±25ppm | |
| Output Type | LVPECL | |
| Frequency | 50MHz | |
| Voltage - Supply | 3.3V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 31 standard frequencies from 25 MHz to 212.5 MHz
- LVPECL and LVDS output signaling types
- 0.6 ps RMS phase jitter (random) over 12 kHz to 20 MHz bandwidth
- Frequency stability as low as ±10 ppm
- Industrial and extended commercial temperature ranges
- Industry-standard packages: 3.2 × 2.5, 5.0 × 3.2 and 7.0 × 5.0 mm
Applications
AI Translation
- 10GB Ethernet, SONET, SATA, SAS, Fibre Channel, PCI-Express
- Telecom, networking, instrumentation, storage, server
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.6045 | $ 2.60 |
| 200+ | $ 1.0092 | $ 201.84 |
| 500+ | $ 0.9725 | $ 486.25 |
| 1,000+ | $ 0.9557 | $ 955.70 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-6P | |
| Current - Supply | 69mA | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±25ppm | |
| Output Type | LVPECL | |
| Frequency | 50MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-6P | |
| Current - Supply | 69mA | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±25ppm | |
| Output Type | LVPECL | |
| Frequency | 50MHz | |
| Voltage - Supply | 3.3V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 31 standard frequencies from 25 MHz to 212.5 MHz
- LVPECL and LVDS output signaling types
- 0.6 ps RMS phase jitter (random) over 12 kHz to 20 MHz bandwidth
- Frequency stability as low as ±10 ppm
- Industrial and extended commercial temperature ranges
- Industry-standard packages: 3.2 × 2.5, 5.0 × 3.2 and 7.0 × 5.0 mm
Applications
AI Translation
- 10GB Ethernet, SONET, SATA, SAS, Fibre Channel, PCI-Express
- Telecom, networking, instrumentation, storage, server
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SIT9120AC-1D2-33E50.000000X | SiTime | SMD7050-6P | 0 | $ 4.7533 | ||
| SIT9120AC-1D2-33S50.000000T | SiTime | SMD7050-6P | 0 | $ 2.6107 | ||
| SIT9120AC-1D2-33E50.000000T | SiTime | SMD7050-6P | 0 | $ 2.5952 | ||
| SiT9120AC-1D2-33S50.000000 | SiTime | SMD7050-6P | 0 | $ 4.9262 | ||
| SiT9120AC-1D2-33E50.000000 | SiTime | SMD7050-6P | 0 | $ 4.9235 | ||
| SIT9120AC-1D1-33S50.000000Y | SiTime | SMD7050-6P | 0 | $ 2.6042 | ||
| SIT9120AC-1D1-33E50.000000T | SiTime | SMD7050-6P | 0 | $ 2.6042 | ||
| SIT9120AC-1D1-33S50.000000T | SiTime | SMD7050-6P | 0 | $ 2.5898 | ||
| SIT9120AC-1D1-33S50.000000X | SiTime | SMD7050-6P | 0 | $ 4.9453 | ||
| SIT9120AC-1D1-33E50.000000X | SiTime | SMD7050-6P | 0 | $ 4.9453 | ||
| SIT9120AC-1D1-33E50.000000Y | SiTime | SMD7050-6P | 0 | $ 2.5898 | ||
| SiT9120AC-1D1-33S50.000000 | SiTime | SMD7050-6P | 0 | $ 5.2273 | ||
| SiT9120AC-1D1-33E50.000000 | SiTime | SMD7050-6P | 0 | $ 5.2273 | ||
| SIT9120AC-1D2-XXS50.000000T | SiTime | SMD7050-6P | 0 | $ 2.6114 | ||
| SIT9120AC-1D2-XXS50.000000Y | SiTime | SMD7050-6P | 0 | $ 2.6045 | ||
| SIT9120AC-1D2-XXE50.000000X | SiTime | SMD7050-6P | 0 | $ 4.7533 | ||
| SIT9120AC-1D2-XXS50.000000X | SiTime | SMD7050-6P | 0 | $ 4.7533 | ||
| SiT9120AC-1D2-XXS50.000000 | SiTime | SMD7050-6P | 0 | $ 4.9262 | ||
| SiT9120AC-1D2-XXE50.000000 | SiTime | SMD7050-6P | 0 | $ 4.9262 | ||
| SIT9120AC-1D1-XXE50.000000Y | SiTime | SMD7050-6P | 0 | $ 2.5952 |

