LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SiTime SIT9120AC-2D2-33S74.175824T product image
Images for reference only

SiTime SIT9120AC-2D2-33S74.175824T

Manufacturer
MPN
SIT9120AC-2D2-33S74.175824T
LCSC Part #
C1226606
Packaging
SMD7050-6P
Customer #
Key Attributes
74.17583MHz SMD7050-6P Oscillators
DatasheetSiTime SIT9120AC-2D2-33S74.175824T
Alternative Parts20
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.6045$ 2.60
200+$ 1.0092$ 201.84
500+$ 0.9725$ 486.25
1,000+$ 0.9557$ 955.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSiTime
PackagingSMD7050-6P
Current - Supply55mA
Operating Temperature-20℃~+70℃
Frequency Stability±25ppm
Output TypeLVDS
Frequency74.17583MHz
Voltage - Supply3.3V

Features

AI Translation
  • 31 standard frequencies from 25 MHz to 212.5 MHz
  • LVPECL and LVDS output signaling types
  • 0.6 ps RMS phase jitter (random) over 12 kHz to 20 MHz bandwidth
  • Frequency stability as low as ±10 ppm
  • Industrial and extended commercial temperature ranges
  • Industry-standard packages: 3.2 × 2.5, 5.0 × 3.2 and 7.0 × 5.0 mm

Applications

AI Translation
  • 10GB Ethernet, SONET, SATA, SAS, Fibre Channel, PCI-Express
  • Telecom, networking, instrumentation, storage, server

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SIT9120AC-2D2-33S74.175824YSiTimeSMD7050-6P0$ 2.6114
SIT9120AC-2D2-33S74.175824XSiTimeSMD7050-6P0$ 4.7533
SIT9120AC-2D2-33E74.175824YSiTimeSMD7050-6P0$ 2.5746
SIT9120AC-2D2-33E74.175824TSiTimeSMD7050-6P0$ 2.5725
SIT9120AC-2D1-33S74.175824TSiTimeSMD7050-6P0$ 2.5952
SIT9120AC-2D1-33S74.175824XSiTimeSMD7050-6P0$ 4.9453
SIT9120AC-2D1-33S74.175824YSiTimeSMD7050-6P0$ 2.5898
SIT9120AC-2D1-33E74.175824XSiTimeSMD7050-6P0$ 4.9453
SIT9120AC-2D2-XXS74.175824TSiTimeSMD7050-6P0$ 2.6085
SIT9120AC-2D2-XXS74.175824YSiTimeSMD7050-6P0$ 2.6085
SIT9120AC-2D2-XXE74.175824XSiTimeSMD7050-6P0$ 4.7533
SIT9120AC-2D2-XXE74.175824YSiTimeSMD7050-6P0$ 2.5952
SIT9120AC-2D2-XXE74.175824TSiTimeSMD7050-6P0$ 2.5952
SIT9120AC-2D1-XXS74.175824XSiTimeSMD7050-6P0$ 4.9453
SIT9120AC-2D1-XXE74.175824XSiTimeSMD7050-6P0$ 4.9453
SIT9120AC-2D1-XXE74.175824TSiTimeSMD7050-6P0$ 2.5898
SIT9120AC-2D1-XXE74.175824YSiTimeSMD7050-6P0$ 2.5898
SIT9120AC-2D1-XXS74.175824YSiTimeSMD7050-6P0$ 2.5841
SIT9365AC-2E2-33E74.175824YSiTimeSMD7050-6P0$ 4.4007
SIT9365AC-2E2-33N74.175824TSiTimeSMD7050-6P0$ 4.3928