SiTime SIT8209AI-22-28E-100.000000Y
| Manufacturer | |
| MPN | SIT8209AI-22-28E-100.000000Y |
| LCSC Part # | C1223738 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | 100MHz SMD3225-4P Oscillators |
| Datasheet | SiTime SIT8209AI-22-28E-100.000000Y |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD3225-4P | |
| Current - Supply | 36mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±25ppm | |
| Output Type | LVCMOS;LVTTL | |
| Frequency | 100MHz | |
| Voltage - Supply | 2.8V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD3225-4P | |
| Current - Supply | 36mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±25ppm | |
| Output Type | LVCMOS;LVTTL | |
| Frequency | 100MHz | |
| Voltage - Supply | 2.8V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.6077 | $ 1.61 |
| 200+ | $ 0.6232 | $ 124.64 |
| 500+ | $ 0.6002 | $ 300.10 |
| 1,000+ | $ 0.5895 | $ 589.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD3225-4P | |
| Current - Supply | 36mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±25ppm | |
| Output Type | LVCMOS;LVTTL | |
| Frequency | 100MHz | |
| Voltage - Supply | 2.8V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD3225-4P | |
| Current - Supply | 36mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±25ppm | |
| Output Type | LVCMOS;LVTTL | |
| Frequency | 100MHz | |
| Voltage - Supply | 2.8V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| SIT8918BA-21-XXE-100.000000E | SiTime | Similar | SMD3225-4P | 31 | $ 5.0896 | ||
| SiT8209AI-22-33E-100.000000D | SiTime | Similar | SMD3225-4P | 1 | $ 3.5627 | ||
| SIT8209AI-22-28E-100.000000T | SiTime | Similar | SMD3225-4P | 0 | $ 1.6059 | ||
| SIT8209AI-22-28S-100.000000X | SiTime | Similar | SMD3225-4P | 0 | $ 3.1884 | ||
| SIT8209AI-22-28S-100.000000Y | SiTime | Similar | SMD3225-4P | 0 | $ 1.6108 |
5 more alternative parts.View all substitutes

