SiTime SIT8209AI-33-28S-166.666600T
| Manufacturer | |
| MPN | SIT8209AI-33-28S-166.666600T |
| LCSC Part # | C1223175 |
| Packaging | SMD5032-4P |
| Customer # | |
| Key Attributes | 166.6666MHz SMD5032-4P Oscillators |
| Datasheet | SiTime SIT8209AI-33-28S-166.666600T |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD5032-4P | |
| Current - Supply | 36mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | LVCMOS;LVTTL | |
| Frequency | 166.6666MHz | |
| Voltage - Supply | 2.8V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD5032-4P | |
| Current - Supply | 36mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±50ppm | |
| Output Type | LVCMOS;LVTTL | |
| Frequency | 166.6666MHz | |
| Voltage - Supply | 2.8V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.5776 | $ 2.58 |
| 200+ | $ 0.9987 | $ 199.74 |
| 500+ | $ 0.9632 | $ 481.60 |
| 1,000+ | $ 0.9462 | $ 946.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD5032-4P | |
| Current - Supply | 36mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | LVCMOS;LVTTL | |
| Frequency | 166.6666MHz | |
| Voltage - Supply | 2.8V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD5032-4P | |
| Current - Supply | 36mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±50ppm | |
| Output Type | LVCMOS;LVTTL | |
| Frequency | 166.6666MHz | |
| Voltage - Supply | 2.8V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

