LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SiTime SIT9120AI-1D3-33E166.666600X product image
Images for reference only

SiTime SIT9120AI-1D3-33E166.666600X

Manufacturer
MPN
SIT9120AI-1D3-33E166.666600X
LCSC Part #
C1222640
Packaging
SMD7050-6P
Customer #
Key Attributes
166.6666MHz SMD7050-6P Oscillators
DatasheetSiTime SIT9120AI-1D3-33E166.666600X
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.8289$ 3.83
200+$ 1.4825$ 296.50
500+$ 1.4301$ 715.05
1,000+$ 1.4048$ 1404.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSiTime
PackagingSMD7050-6P
Current - Supply69mA
Operating Temperature-40℃~+85℃
Frequency Stability±50ppm
Output TypeLVPECL
Frequency166.6666MHz
Voltage - Supply3.3V

Features

AI Translation
  • 31 standard frequencies from 25 MHz to 212.5 MHz
  • LVPECL and LVDS output signaling types
  • 0.6 ps RMS phase jitter (random) over 12 kHz to 20 MHz bandwidth
  • Frequency stability as low as ±10 ppm
  • Industrial and extended commercial temperature ranges
  • Industry-standard packages: 3.2 × 2.5, 5.0 × 3.2 and 7.0 × 5.0 mm

Applications

AI Translation
  • 10GB Ethernet, SONET, SATA, SAS, Fibre Channel, PCI-Express
  • Telecom, networking, instrumentation, storage, server

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SIT9120AI-1D3-33S166.666600YSiTimeSMD7050-6P0$ 2.6125
SIT9120AI-1D3-33E166.666600TSiTimeSMD7050-6P0$ 2.6129
SIT9120AI-1D3-33S166.666600TSiTimeSMD7050-6P0$ 2.6103
SIT9120AI-1D3-33E166.666600YSiTimeSMD7050-6P0$ 2.6161
SiT9120AI-1D3-33S166.666600SiTimeSMD7050-6P0$ 4.1587
SiT9120AI-1D3-33E166.666600SiTimeSMD7050-6P0$ 4.1587
SIT9120AI-1D3-XXE166.666600TSiTimeSMD7050-6P0$ 2.6161
SIT9120AI-1D3-XXE166.666600XSiTimeSMD7050-6P0$ 3.8289
SIT9120AI-1D3-XXE166.666600YSiTimeSMD7050-6P0$ 2.61
SIT9120AI-1D3-XXS166.666600XSiTimeSMD7050-6P0$ 3.8289
SIT9120AI-1D3-XXS166.666600YSiTimeSMD7050-6P0$ 2.6187
SIT9120AI-1D3-XXS166.666600TSiTimeSMD7050-6P0$ 2.6172
SiT9120AI-1D3-XXS166.666600SiTimeSMD7050-6P0$ 4.1587
SiT9120AI-1D3-XXE166.666600SiTimeSMD7050-6P0$ 4.1587
SIT9120AC-1D3-33E166.666600YSiTimeSMD7050-6P0$ 2.6176
SIT9120AC-1D3-33S166.666600YSiTimeSMD7050-6P0$ 2.6161
SIT9120AC-1D3-33E166.666600XSiTimeSMD7050-6P0$ 3.6365
SIT9120AC-1D3-33S166.666600XSiTimeSMD7050-6P0$ 3.6365
SIT9120AC-1D3-33E166.666600TSiTimeSMD7050-6P0$ 2.6096
SIT9120AC-1D3-33S166.666600TSiTimeSMD7050-6P0$ 2.6096