LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SiTime SIT9120AI-2D3-25E166.000000Y product image
Images for reference only

SiTime SIT9120AI-2D3-25E166.000000Y

Manufacturer
MPN
SIT9120AI-2D3-25E166.000000Y
LCSC Part #
C1222567
Packaging
SMD7050-6P
Customer #
Key Attributes
166MHz SMD7050-6P Oscillators
DatasheetSiTime SIT9120AI-2D3-25E166.000000Y
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.6103$ 2.61
200+$ 1.0114$ 202.28
500+$ 0.9747$ 487.35
1,000+$ 0.9579$ 957.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSiTime
PackagingSMD7050-6P
Current - Supply55mA
Operating Temperature-40℃~+85℃
Frequency Stability±50ppm
Output TypeLVDS
Frequency166MHz
Voltage - Supply2.5V

Features

AI Translation
  • 31 standard frequencies from 25 MHz to 212.5 MHz
  • LVPECL and LVDS output signaling types
  • 0.6 ps RMS phase jitter (random) over 12 kHz to 20 MHz bandwidth
  • Frequency stability as low as ±10 ppm
  • Industrial and extended commercial temperature ranges
  • Industry-standard packages: 3.2 × 2.5, 5.0 × 3.2 and 7.0 × 5.0 mm

Applications

AI Translation
  • 10GB Ethernet, SONET, SATA, SAS, Fibre Channel, PCI-Express
  • Telecom, networking, instrumentation, storage, server

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SIT9120AI-2D3-25S166.000000XSiTimeSMD7050-6P0$ 3.8289
SIT9120AI-2D3-25E166.000000TSiTimeSMD7050-6P0$ 2.6165
SIT9120AI-2D3-25S166.000000YSiTimeSMD7050-6P0$ 2.6187
SiT9120AI-2D3-25S166.000000SiTimeSMD7050-6P0$ 4.1587
SiT9120AI-2D3-25E166.000000SiTimeSMD7050-6P0$ 4.1587
SIT9120AI-2D3-XXS166.000000YSiTimeSMD7050-6P0$ 2.6125
SIT9120AI-2D3-XXE166.000000YSiTimeSMD7050-6P0$ 2.6103
SiT9120AI-2D3-XXS166.000000SiTimeSMD7050-6P0$ 4.1587
SiT9120AI-2D3-XXE166.000000SiTimeSMD7050-6P0$ 4.1587
SIT9120AC-2D3-25S166.000000XSiTimeSMD7050-6P0$ 3.6365
SIT9120AC-2D3-25E166.000000YSiTimeSMD7050-6P0$ 2.6129
SiT9120AC-2D3-25S166.000000SiTimeSMD7050-6P0$ 4.0572
SiT9120AC-2D3-25E166.000000SiTimeSMD7050-6P0$ 3.981
SIT9120AC-2D3-XXS166.000000TSiTimeSMD7050-6P0$ 2.6176
SIT9120AC-2D3-XXS166.000000YSiTimeSMD7050-6P0$ 2.6177
SIT9120AC-2D3-XXS166.000000XSiTimeSMD7050-6P0$ 3.6365
SIT9120AC-2D3-XXE166.000000YSiTimeSMD7050-6P0$ 2.6177
SiT9120AC-2D3-XXS166.000000SiTimeSMD7050-6P0$ 4.0572
SiT9120AC-2D3-XXE166.000000SiTimeSMD7050-6P0$ 4.0572
SIT9120AI-2D2-25S166.000000YSiTimeSMD7050-6P0$ 2.6085