LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SiTime SIT9120AC-2C3-33S100.000000T product image
Images for reference only

SiTime SIT9120AC-2C3-33S100.000000T

Manufacturer
MPN
SIT9120AC-2C3-33S100.000000T
LCSC Part #
C1222099
Packaging
SMD5032-6P
Customer #
Key Attributes
100MHz SMD5032-6P Oscillators
DatasheetSiTime SIT9120AC-2C3-33S100.000000T
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSiTime
PackagingSMD5032-6P
Current - Supply55mA
Operating Temperature-20℃~+70℃
Frequency Stability±50ppm
Output TypeLVDS
Frequency100MHz
Voltage - Supply3.3V

Features

AI Translation
  • 31 standard frequencies from 25 MHz to 212.5 MHz
  • LVPECL and LVDS output signaling types
  • 0.6 ps RMS phase jitter (random) over 12 kHz to 20 MHz bandwidth
  • Frequency stability as low as ±10 ppm
  • Industrial and extended commercial temperature ranges
  • Industry-standard packages: 3.2 × 2.5, 5.0 × 3.2 and 7.0 × 5.0 mm

Applications

AI Translation
  • 10GB Ethernet, SONET, SATA, SAS, Fibre Channel, PCI-Express
  • Telecom, networking, instrumentation, storage, server