TI LM35DZ/NOPB
| Manufacturer | |
| MPN | LM35DZ/NOPB |
| LCSC Part # | C12165 |
| Packaging | TO-92 |
| Customer # | |
| Key Attributes | Precision Centigrade Temperature Sensors |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | TI | |
| Packaging | TO-92 | |
| Operating Temperature | - | |
| Detection Temperature Range | 0℃~+100℃ | |
| Voltage - Supply | 4V~30V | |
| Interface | - | |
| Tolerance | ±1.5℃ | |
| Standby Current | - | |
| Temperature Conversion Time | - | |
| Features | Factory temperature calibration | |
| Temperature Resolution | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | TI | |
| Packaging | TO-92 | |
| Operating Temperature | - | |
| Detection Temperature Range | 0℃~+100℃ | |
| Voltage - Supply | 4V~30V |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Tolerance | ±1.5℃ | |
| Standby Current | - | |
| Temperature Conversion Time | - | |
| Features | Factory temperature calibration | |
| Temperature Resolution | - |
Introduction
The LM35 series are precision integrated-circuit temperature devices with an output voltage linearly proportional to the Celsius temperature. Compared to linear temperature sensors calibrated in Kelvin, the LM35 device has the advantage that the user does not need to subtract a large constant voltage from the output to obtain convenient Celsius scaling. The LM35 device requires no external calibration or trimming, providing a typical accuracy of ±1⁄4°C at room temperature and ±3⁄4°C accuracy over the full −55°C to +150°C temperature range. Wafer-level trimming and calibration ensure lower cost. The LM35 device features low output impedance, linear output, and precise inherent calibration, making interfacing to readout or control circuitry especially easy. The device can operate with either single or dual (positive and negative) supplies. Since the LM35 device draws only 60 μA from the supply, it has very low self-heating of less than 0.1°C in still air. The LM35 device is rated for operation over the −55°C to 150°C temperature range, while the LM35C device is rated for −40°C to 110°C (with improved accuracy at −10°C).
Features
- Calibrated directly in Celsius (Centigrade)
- Linear +10mV/°C scale factor
- 0.5°C ensured accuracy (at 20°C)
- Rated temperature range: -55°C to 150°C
- Suitable for remote applications
- Wafer-level trimming for low cost
- Operating voltage range: 4V to 30V
- Current drain less than 60μA
- Low self-heating: 0.08°C in still air
- Nonlinearity typically ±4°C
- Low impedance output: 0.1Ω at 1mA load
Applications
- Power battery management
- HVAC appliances
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.724 | $ 0.72 |
| 10+ | $ 0.5922 | $ 5.92 |
| 30+ | $ 0.5255 | $ 15.77 |
| 100+ | $ 0.4361 | $ 43.61 |
| 500+ | $ 0.3954 | $ 197.70 |
| 1,000+ | $ 0.3759 | $ 375.90 |
Standard Packaging1800/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | TI | |
| Packaging | TO-92 | |
| Operating Temperature | - | |
| Detection Temperature Range | 0℃~+100℃ | |
| Voltage - Supply | 4V~30V | |
| Interface | - | |
| Tolerance | ±1.5℃ | |
| Standby Current | - | |
| Temperature Conversion Time | - | |
| Features | Factory temperature calibration | |
| Temperature Resolution | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | TI | |
| Packaging | TO-92 | |
| Operating Temperature | - | |
| Detection Temperature Range | 0℃~+100℃ | |
| Voltage - Supply | 4V~30V |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Tolerance | ±1.5℃ | |
| Standby Current | - | |
| Temperature Conversion Time | - | |
| Features | Factory temperature calibration | |
| Temperature Resolution | - |
Introduction
The LM35 series are precision integrated-circuit temperature devices with an output voltage linearly proportional to the Celsius temperature. Compared to linear temperature sensors calibrated in Kelvin, the LM35 device has the advantage that the user does not need to subtract a large constant voltage from the output to obtain convenient Celsius scaling. The LM35 device requires no external calibration or trimming, providing a typical accuracy of ±1⁄4°C at room temperature and ±3⁄4°C accuracy over the full −55°C to +150°C temperature range. Wafer-level trimming and calibration ensure lower cost. The LM35 device features low output impedance, linear output, and precise inherent calibration, making interfacing to readout or control circuitry especially easy. The device can operate with either single or dual (positive and negative) supplies. Since the LM35 device draws only 60 μA from the supply, it has very low self-heating of less than 0.1°C in still air. The LM35 device is rated for operation over the −55°C to 150°C temperature range, while the LM35C device is rated for −40°C to 110°C (with improved accuracy at −10°C).
Features
- Calibrated directly in Celsius (Centigrade)
- Linear +10mV/°C scale factor
- 0.5°C ensured accuracy (at 20°C)
- Rated temperature range: -55°C to 150°C
- Suitable for remote applications
- Wafer-level trimming for low cost
- Operating voltage range: 4V to 30V
- Current drain less than 60μA
- Low self-heating: 0.08°C in still air
- Nonlinearity typically ±4°C
- Low impedance output: 0.1Ω at 1mA load
Applications
- Power battery management
- HVAC appliances
C12165 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |



