LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SiTime SIT8208AC-82-33S-24.000000Y product image
Images for reference only

SiTime SIT8208AC-82-33S-24.000000Y

Manufacturer
MPN
SIT8208AC-82-33S-24.000000Y
LCSC Part #
C1208967
Packaging
SMD7050-4P
Customer #
Key Attributes
24MHz SMD7050-4P Oscillators
DatasheetSiTime SIT8208AC-82-33S-24.000000Y
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0149$ 1.01
200+$ 0.3931$ 78.62
500+$ 0.3793$ 189.65
1,000+$ 0.3731$ 373.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSiTime
PackagingSMD7050-4P
Current - Supply33mA
Operating Temperature-20℃~+70℃
Frequency Stability±25ppm
Output TypeLVCMOS;LVTTL
Frequency24MHz
Voltage - Supply3.3V

Features

AI Translation
  • Any frequency between 1 and 80 MHz accurate to 6 decimal places
  • 100% pin-to-pin drop-in replacement to quartz-based oscillators
  • Ultra low phase jitter: 0.5 ps (12 kHz to 20 MHz)
  • Frequency stability as low as ±10 PPM
  • Industrial or extended commercial temperature range
  • LVCMOS/LVTTL compatible output
  • Standard 4-pin packages: 2.5 × 2.0, 3.2 × 2.5, 5.0 × 3.2, 7.0 × 5.0 mm x mm
  • Instant samples with Time Machine II and field programmable oscillators
  • Outstanding silicon reliability of 2 FIT or 500 million hour MTBF
  • Pb-free, RoHS and REACH compliant
  • Ultra short lead time

Applications

AI Translation
  • SATA
  • SAS
  • Ethernet
  • PCI Express
  • video
  • WiFi
  • Computing
  • storage
  • networking
  • telecom
  • industrial control

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SIT8208AC-82-33E-24.000000TSiTimeSMD7050-4P0$ 1.0111
SIT8208AC-82-33S-24.000000XSiTimeSMD7050-4P0$ 1.7704
SIT8208AC-82-33E-24.000000XSiTimeSMD7050-4P0$ 1.7704
SIT8208AC-82-33E-24.000000YSiTimeSMD7050-4P0$ 1.0162
SIT8208AC-81-33E-24.000000YSiTimeSMD7050-4P0$ 1.0152
SIT8208AC-81-33S-24.000000YSiTimeSMD7050-4P0$ 1.0161
SIT8208AC-81-33E-24.000000TSiTimeSMD7050-4P0$ 1.0151
SIT8208AC-81-33S-24.000000TSiTimeSMD7050-4P0$ 1.0138
SIT8208AI-82-33E-24.000000YSiTimeSMD7050-4P0$ 1.0145
SIT8208AI-82-33S-24.000000XSiTimeSMD7050-4P0$ 1.8044
SIT8208AI-82-33S-24.000000YSiTimeSMD7050-4P0$ 1.0158
SiT8208AI-82-33E-24.000000SiTimeSMD7050-4P0$ 2.8709
SIT8208AI-81-33E-24.000000YSiTimeSMD7050-4P0$ 1.0164
SIT8208AI-81-33E-24.000000TSiTimeSMD7050-4P0$ 1.0161
SIT8208AI-81-33S-24.000000YSiTimeSMD7050-4P0$ 1.0158
SIT8208AI-81-33E-24.000000XSiTimeSMD7050-4P0$ 1.9787
SIT8208AI-81-33S-24.000000TSiTimeSMD7050-4P0$ 1.0121
SiT8208AI-81-33E-24.000000SiTimeSMD7050-4P0$ 2.8709
SIT8918BA-82-33E-24.000000TSiTimeSMD7050-4P0$ 2.6486
SIT8208AC-83-33S-24.000000TSiTimeSMD7050-4P0$ 1.0212