LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SiTime SIT8008AI-21-18S-70.000000E product image
Images for reference only

SiTime SIT8008AI-21-18S-70.000000E

Manufacturer
MPN
SIT8008AI-21-18S-70.000000E
LCSC Part #
C1203972
Packaging
SMD3225-4P
Customer #
Key Attributes
70MHz SMD3225-4P Oscillators
DatasheetSiTime SIT8008AI-21-18S-70.000000E
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7469$ 0.75
200+$ 0.2905$ 58.10
500+$ 0.2797$ 139.85
1,000+$ 0.2751$ 275.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSiTime
PackagingSMD3225-4P
Current - Supply3.9mA
Operating Temperature-40℃~+85℃
Frequency Stability±20ppm
Output TypeHCMOS;LVCMOS
Frequency70MHz
Voltage - Supply1.8V

Features

AI Translation
  • Any frequency between 1 MHz and 110 MHz accurate to 6 decimal places
  • Operating temperature from -40°C to 85°C. Refer to SiT8918 and SiT8920 for high temperature options
  • Excellent total frequency stability as low as ±20 PPM
  • Low power consumption of 3.6 mA typical
  • Programmable drive strength for improved jitter, system EMI reduction, or driving large capacitive loads
  • LVCMOS/HCMOS compatible output
  • Industry-standard packages: 2.0 × 1.6, 2.5 × 2.0, 3.2 × 2.5, 5.0 × 3.2, 7.0 × 5.0 mm × mm
  • Instant samples with Time Machine II and field programmable oscillators
  • Pb-free, RoHS and REACH compliant

Applications

AI Translation
  • Ideal for DSC, DVC, DVR, IP CAM, Tablets, e-Books, SSD, GPON, EPON, etc
  • Ideal for high-speed serial protocols such as: USB, SATA, SAS, Firewire, 100M / 1G / 10G Ethernet, etc.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SIT8008AI-21-18S-70.000000DSiTimeSMD3225-4P0$ 0.7509
SIT8008BI-21-18S-70.000000DSiTimeSMD3225-4P0$ 0.7512
SIT8008BI-21-18S-70.000000ESiTimeSMD3225-4P0$ 0.7521