LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
SiTime SIT1602BC-32-28N-74.176000X product image
실제 제품과 다를 수 있음

SiTime SIT1602BC-32-28N-74.176000X

제조업체
제조사 품번
SIT1602BC-32-28N-74.176000X
LCSC 번호
C1190849
포장
SMD5032-4P
고객 번호
주요 제원
74.176MHz SMD5032-4P Oscillators
데이터시트pdf iconSiTime SIT1602BC-32-28N-74.176000X
대체 부품20
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 1.1283$ 1.13
200+$ 0.4369$ 87.38
500+$ 0.4214$ 210.70
1,000+$ 0.4137$ 413.70
표준 패키지1000/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Passives/Crystals, Oscillators, Resonators/Oscillators
제조업체SiTime
포장SMD5032-4P
Current - Supply4.5mA
Operating Temperature-20℃~+70℃
Frequency Stability±25ppm
Output TypeHCMOS;LVCMOS
Frequency74.176MHz
Voltage - Supply2.8V

주요 특징

AI 번역
  • 52 standard frequencies between 3.57 MHz and 77.76 MHz
  • 100% pin-to-pin drop-in replacement to quartz-based XO
  • Excellent total frequency stability as low as ±20 ppm
  • Operating temperature from -40°C to 85°C. For 125°C and/or -55°C options, refer to SiT1618, SiT8918, SiT8920
  • Low power consumption of 3.5 mA typical at 1.8 V
  • Qualify just one device with 1.62 V to 3.63 V continuous supply voltage
  • Standby mode for longer battery life
  • Fast startup time of 5 ms
  • LVCMOS/HCMOS compatible output
  • Industry-standard packages: 2.0 × 1.6, 2.5 × 2.0, 3.2 × 2.5, 5.0 × 3.2, 7.0 × 5.0 mm × mm
  • Instant samples with Time Machine II and Field Programmable Oscillators
  • RoHS and REACH compliant, Pb-free, Halogen-free and Antimony-free
  • For AEC-Q100 oscillators, refer to SiT8924 and SiT8925

응용 분야

AI 번역
  • Ideal for DSC, DVC, DVR, IP CAM, Tablets, e-Books, SSD, GPON, EPON, etc
  • Ideal for high-speed serial protocols such as: USB, SATA, SAS, Firewire, 100M/1G/10G Ethernet, etc.

대체 부품

MPN제조사포장재고단가
SIT1602BC-32-28S-74.176000YSiTimeSMD5032-4P0$ 0.6526
SIT1602BC-32-28N-74.176000TSiTimeSMD5032-4P0$ 0.6526
SIT1602BC-32-28E-74.176000XSiTimeSMD5032-4P0$ 1.1283
SIT1602BC-32-28E-74.176000YSiTimeSMD5032-4P0$ 0.6511
SIT1602BC-32-28E-74.176000TSiTimeSMD5032-4P0$ 0.6517
SIT1602BC-32-28N-74.176000YSiTimeSMD5032-4P0$ 0.6514
SIT1602BC-32-XXE-74.176000XSiTimeSMD5032-4P0$ 1.1283
SIT1602BC-32-XXE-74.176000YSiTimeSMD5032-4P0$ 0.6514
SIT1602BC-32-XXN-74.176000TSiTimeSMD5032-4P0$ 0.6516
SIT1602BC-32-XXS-74.176000YSiTimeSMD5032-4P0$ 0.6512
SIT1602BC-32-XXE-74.176000TSiTimeSMD5032-4P0$ 0.6507
SIT1602BC-32-XXN-74.176000YSiTimeSMD5032-4P0$ 0.6463
SIT1602BC-31-28S-74.176000TSiTimeSMD5032-4P0$ 0.6471
SIT1602BC-31-28S-74.176000XSiTimeSMD5032-4P0$ 1.2383
SIT1602BC-31-28E-74.176000YSiTimeSMD5032-4P0$ 0.6458
SIT1602BC-31-28N-74.176000XSiTimeSMD5032-4P0$ 1.2383
SIT1602BC-31-28E-74.176000XSiTimeSMD5032-4P0$ 1.2383
SIT1602BC-31-28N-74.176000TSiTimeSMD5032-4P0$ 0.6459
SIT1602BC-31-28E-74.176000TSiTimeSMD5032-4P0$ 0.6453
SIT1602BC-31-XXE-74.176000TSiTimeSMD5032-4P0$ 0.6458