LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSCJ CESDLC5V0M5 product image
  • CESDLC5V0M5 thumbnail 1
  • CESDLC5V0M5 thumbnail 2
  • CESDLC5V0M5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSCJ CESDLC5V0M5RoHS

Manufacturer
JSCJAsian Brands
MPN
CESDLC5V0M5
LCSC Part #
C119071
Packaging
SOT-563
Customer #
Key Attributes
ESD DIODE 5VWM 13VC SOT-563
Datasheetpdf iconJSCJ CESDLC5V0M5
In-Stock: 15,010
15,010 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0739$ 0.74
100+$ 0.0633$ 6.33
300+$ 0.058$ 17.40
3,000+$ 0.0518$ 155.40
6,000+$ 0.0486$ 291.60
9,000+$ 0.0471$ 423.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerJSCJ
PackagingSOT-563
Clamping Voltage13V
Peak Pulse Current (Ipp)2.5A@8/20us
Peak Pulse Power Dissipation (Ppp)33W@8/20us
Number of Channels5
Voltage - Breakdown7.2V
typeESD
Reverse Leakage Current (Ir)1uA
PolarityUnidirectional
Reverse Stand-Off Voltage (Vrwm)5V

Introduction

AI Translation

Designed to protect voltage sensitive electronic components from ESD and other transients. Excellent clamping capability, low leakage, low capacitance, and fast response time provide best in class protection on designs that are exposed to ESD. The combination of small size, low capacitance, and high level of ESD protection makes them a flexible solution for applications such as HDMI, Display Port, and MDDI interfaces. It is designed to replace multiplayer varistors (MLV) in consumer equipments applications such as mobile phone, notebook, PAD, STB, LCD TV etc.

Features

AI Translation
  • Uni-directional ESD protection of five lines
  • Low capacitance: 10pF(Typ)
  • Low reverse stand−off voltage: 5V
  • Low reverse clamping voltage
  • Low leakage current
  • Excellent package: 1.6mm×1.2mm×0.6mm
  • Fast response time
  • JESD22-A114-B ESD Rating of class 3B per human body model
  • IEC 61000-4-2 Level 3 ESD protection

Applications

AI Translation
  • Computers and peripherals
  • Audio and video equipment
  • Subscriber Identity Module (SIM) card protection
  • Cellular handsets and accessories
  • Portable electronics
  • Other electronics equipments communication systems