AISHI SPZ1EM101E08O00RAXXX
| Manufacturer | AISHIAsian Brands |
| MPN | SPZ1EM101E08O00RAXXX |
| LCSC Part # | C119026 |
| Packaging | Through Hole,D6.3xL8mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 100uF ±20% 25V TH |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | AISHI | |
| Packaging | Through Hole,D6.3xL8mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 100uF | |
| Height - Seated (Max) | 8mm | |
| Voltage Rating | 25V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 6.3mm | |
| Equivalent Series Resistance(ESR) | 30mΩ@100kHz | |
| Pin Spacing | 2.5mm | |
| Ripple Current | 2.2A@100kHz | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | AISHI | |
| Packaging | Through Hole,D6.3xL8mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 100uF | |
| Height - Seated (Max) | 8mm | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 6.3mm | |
| Equivalent Series Resistance(ESR) | 30mΩ@100kHz | |
| Pin Spacing | 2.5mm | |
| Ripple Current | 2.2A@100kHz | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
In-Stock: 20,580
20,580 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1359$ 0.1292 | $ 0.65 |
| 50+ | $ 0.1093$ 0.1039 | $ 5.20 |
| 150+ | $ 0.0959$ 0.0912 | $ 13.68 |
| 1,000+ | $ 0.0859$ 0.0817 | $ 81.70 |
| 2,000+ | $ 0.0779$ 0.0741 | $ 148.20 |
| 5,000+ | $ 0.0739$ 0.0703 | $ 351.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | AISHI | |
| Packaging | Through Hole,D6.3xL8mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 100uF | |
| Height - Seated (Max) | 8mm | |
| Voltage Rating | 25V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 6.3mm | |
| Equivalent Series Resistance(ESR) | 30mΩ@100kHz | |
| Pin Spacing | 2.5mm | |
| Ripple Current | 2.2A@100kHz | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | AISHI | |
| Packaging | Through Hole,D6.3xL8mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 100uF | |
| Height - Seated (Max) | 8mm | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 6.3mm | |
| Equivalent Series Resistance(ESR) | 30mΩ@100kHz | |
| Pin Spacing | 2.5mm | |
| Ripple Current | 2.2A@100kHz | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
C119026 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



