LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
SiTime SIT1602BI-23-XXE-20.000000E product image
Imágenes ilustrativas

SiTime SIT1602BI-23-XXE-20.000000E

Fabricante
N.º de pieza fab.
SIT1602BI-23-XXE-20.000000E
Nº LCSC
C1180221
Emb.
SMD3225-4P
Número de Cliente
Atrib. clave
20MHz SMD3225-4P Oscillators
Hoja de DatosSiTime SIT1602BI-23-XXE-20.000000E
Piezas alternativas20
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 0.6457$ 0.65
200+$ 0.2495$ 49.90
500+$ 0.2416$ 120.80
1,000+$ 0.2368$ 236.80
Encapsulado Estándar1000/Full Reel
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaPassives/Crystals, Oscillators, Resonators/Oscillators
FabricanteSiTime
Emb.SMD3225-4P
Current - Supply4.5mA
Operating Temperature-40℃~+85℃
Frequency Stability±50ppm
Output TypeHCMOS;LVCMOS
Frequency20MHz
Voltage - Supply2.25V~3.63V

Características

Traducción por IA
  • 52 standard frequencies between 3.57 MHz and 77.76 MHz
  • 100% pin-to-pin drop-in replacement to quartz-based XO
  • Excellent total frequency stability as low as ±20 ppm
  • Operating temperature from -40°C to 85°C. For 125°C and/or -55°C options, refer to SiT1618, SiT8918, SiT8920
  • Low power consumption of 3.5 mA typical at 1.8 V
  • Qualify just one device with 1.62 V to 3.63 V continuous supply voltage
  • Standby mode for longer battery life
  • Fast startup time of 5 ms
  • LVCMOS/HCMOS compatible output
  • Industry-standard packages: 2.0 × 1.6, 2.5 × 2.0, 3.2 × 2.5, 5.0 × 3.2, 7.0 × 5.0 mm × mm
  • Instant samples with Time Machine II and Field Programmable Oscillators
  • RoHS and REACH compliant, Pb-free, Halogen-free and Antimony-free
  • For AEC-Q100 oscillators, refer to SiT8924 and SiT8925

Aplicaciones

Traducción por IA
  • Ideal for DSC, DVC, DVR, IP CAM, Tablets, e-Books, SSD, GPON, EPON, etc
  • Ideal for high-speed serial protocols such as: USB, SATA, SAS, Firewire, 100M/1G/10G Ethernet, etc.

Piezas alternativas

MPNFabricanteEmpaqueDisponibilidadPrecio unitario
SIT1602BI-23-XXE-20.000000DSiTimeSMD3225-4P0$ 0.6573
SIT1602BI-23-XXE-20.000000GSiTimeSMD3225-4P0$ 0.8737
SIT1602BI-23-XXS-20.000000ESiTimeSMD3225-4P0$ 0.643
SIT8008BI-23-XXS-20.000000ESiTimeSMD3225-4P0$ 0.6246
SIT8008BI-23-XXS-20.000000DSiTimeSMD3225-4P0$ 0.6245
SIT8008BI-23-XXS-20.000000GSiTimeSMD3225-4P0$ 0.8737
SIT1602BC-23-XXE-20.000000ESiTimeSMD3225-4P0$ 0.6544
SIT1602BC-23-XXE-20.000000GSiTimeSMD3225-4P0$ 0.852
SIT1602BC-23-XXN-20.000000DSiTimeSMD3225-4P0$ 0.6531
SIT1602BC-23-XXS-20.000000GSiTimeSMD3225-4P0$ 0.852
SIT1602BC-23-XXN-20.000000ESiTimeSMD3225-4P0$ 0.6526
SIT1602BC-23-XXN-20.000000GSiTimeSMD3225-4P0$ 0.852
SIT1602BC-23-XXS-20.000000DSiTimeSMD3225-4P0$ 0.6573
SIT1602BI-22-XXS-20.000000GSiTimeSMD3225-4P0$ 1.1052
SIT1602BI-22-XXE-20.000000GSiTimeSMD3225-4P0$ 1.1052
SIT1602BI-22-XXE-20.000000DSiTimeSMD3225-4P0$ 0.643
SIT1602BI-22-XXS-20.000000ESiTimeSMD3225-4P0$ 0.64
SIT1602BI-22-XXN-20.000000DSiTimeSMD3225-4P0$ 0.6398
SIT1602BI-22-XXN-20.000000ESiTimeSMD3225-4P0$ 0.6388
SIT1602BI-22-XXS-20.000000DSiTimeSMD3225-4P0$ 0.6385