SiTime SIT8008AC-12-18E-24.000000D
| Fabricant | |
| Réf. Fab. | SIT8008AC-12-18E-24.000000D |
| Réf. LCSC | C1179812 |
| Condit. | SMD2520-4P |
| Numéro Client | |
| Caract. clés | 24MHz SMD2520-4P Oscillators |
| Fiche Technique | SiTime SIT8008AC-12-18E-24.000000D |
| Pièces alternatives | 20 |
Spécifications du Produit
Tout
| Type | Description | |
|---|---|---|
| Catégorie | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Fabricant | SiTime | |
| Condit. | SMD2520-4P | |
| Current - Supply | 3.9mA | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±25ppm | |
| Output Type | HCMOS;LVCMOS | |
| Frequency | 24MHz | |
| Voltage - Supply | 1.8V |
| Type | Description | |
|---|---|---|
| Catégorie | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Fabricant | SiTime | |
| Condit. | SMD2520-4P | |
| Current - Supply | 3.9mA | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±25ppm | |
| Output Type | HCMOS;LVCMOS | |
| Frequency | 24MHz | |
| Voltage - Supply | 1.8V |
Aide & CommentairesAfficher les produits similaires (0) >
Caractéristiques
Traduction par IA
- Any frequency between 1 MHz and 110 MHz accurate to 6 decimal places
- Operating temperature from -40°C to 85°C. Refer to SiT8918 and SiT8920 for high temperature options
- Excellent total frequency stability as low as ±20 PPM
- Low power consumption of 3.6 mA typical
- Programmable drive strength for improved jitter, system EMI reduction, or driving large capacitive loads
- LVCMOS/HCMOS compatible output
- Industry-standard packages: 2.0 × 1.6, 2.5 × 2.0, 3.2 × 2.5, 5.0 × 3.2, 7.0 × 5.0 mm × mm
- Instant samples with Time Machine II and field programmable oscillators
- Pb-free, RoHS and REACH compliant
Applications
Traduction par IA
- Ideal for DSC, DVC, DVR, IP CAM, Tablets, e-Books, SSD, GPON, EPON, etc
- Ideal for high-speed serial protocols such as: USB, SATA, SAS, Firewire, 100M / 1G / 10G Ethernet, etc.
Rupture de stock
M'avertir
Minimum: 1Multiple: 1Unité de vente: Piece
Ajouter à la Liste BOM
| Qté | Prix unit.(Référence uniquement) | Montant total |
|---|---|---|
| 1+ | $ 0.5382 | $ 0.54 |
| 200+ | $ 0.2084 | $ 41.68 |
| 500+ | $ 0.202 | $ 101.00 |
| 1,000+ | $ 0.1973 | $ 197.30 |
Boîtier Standard1000/Full Reel | ||
Meilleur prix pour une plus grande quantité ?
$
Spécifications du Produit
Tout
| Type | Description | |
|---|---|---|
| Catégorie | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Fabricant | SiTime | |
| Condit. | SMD2520-4P | |
| Current - Supply | 3.9mA | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±25ppm | |
| Output Type | HCMOS;LVCMOS | |
| Frequency | 24MHz | |
| Voltage - Supply | 1.8V |
| Type | Description | |
|---|---|---|
| Catégorie | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Fabricant | SiTime | |
| Condit. | SMD2520-4P | |
| Current - Supply | 3.9mA | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±25ppm | |
| Output Type | HCMOS;LVCMOS | |
| Frequency | 24MHz | |
| Voltage - Supply | 1.8V |
Aide & CommentairesAfficher les produits similaires (0) >
Caractéristiques
Traduction par IA
- Any frequency between 1 MHz and 110 MHz accurate to 6 decimal places
- Operating temperature from -40°C to 85°C. Refer to SiT8918 and SiT8920 for high temperature options
- Excellent total frequency stability as low as ±20 PPM
- Low power consumption of 3.6 mA typical
- Programmable drive strength for improved jitter, system EMI reduction, or driving large capacitive loads
- LVCMOS/HCMOS compatible output
- Industry-standard packages: 2.0 × 1.6, 2.5 × 2.0, 3.2 × 2.5, 5.0 × 3.2, 7.0 × 5.0 mm × mm
- Instant samples with Time Machine II and field programmable oscillators
- Pb-free, RoHS and REACH compliant
Applications
Traduction par IA
- Ideal for DSC, DVC, DVR, IP CAM, Tablets, e-Books, SSD, GPON, EPON, etc
- Ideal for high-speed serial protocols such as: USB, SATA, SAS, Firewire, 100M / 1G / 10G Ethernet, etc.
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Détails |
|---|---|
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Détails |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Pièces alternatives
| MPN | Fabricant | Conditionnement | Disponibilité | Prix unitaire | ||
|---|---|---|---|---|---|---|
| SIT8008AC-12-18E-24.000000E | SiTime | SMD2520-4P | 0 | $ 0.5382 | ||
| SiT1602AC-12-18E-24.000000 | SiTime | SMD2520-4P | 0 | $ 0.6901 | ||
| SIT1602BC-12-18S-24.000000E | SiTime | SMD2520-4P | 0 | $ 0.5399 | ||
| SIT1602BC-12-18E-24.000000D | SiTime | SMD2520-4P | 0 | $ 0.5402 | ||
| SIT1602BC-12-18E-24.000000G | SiTime | SMD2520-4P | 0 | $ 1.0851 | ||
| SIT1602BC-12-18N-24.000000D | SiTime | SMD2520-4P | 0 | $ 0.5397 | ||
| SIT8008BC-12-18E-24.000000E | SiTime | SMD2520-4P | 0 | $ 0.5389 | ||
| SIT1602BC-12-18E-24.000000E | SiTime | SMD2520-4P | 0 | $ 0.5389 | ||
| SIT1602BC-12-18N-24.000000E | SiTime | SMD2520-4P | 0 | $ 0.5391 | ||
| SIT1602BC-12-18S-24.000000D | SiTime | SMD2520-4P | 0 | $ 0.5382 | ||
| SIT1602BC-12-18N-24.000000G | SiTime | SMD2520-4P | 0 | $ 1.0851 | ||
| SIT1602BC-12-18S-24.000000G | SiTime | SMD2520-4P | 0 | $ 1.0851 | ||
| SIT8008BC-12-18E-24.000000G | SiTime | SMD2520-4P | 0 | $ 1.0851 | ||
| SIT8008AC-11-18E-24.000000E | SiTime | SMD2520-4P | 0 | $ 0.531 | ||
| SIT1602BC-11-18S-24.000000D | SiTime | SMD2520-4P | 0 | $ 0.5292 | ||
| SIT1602BC-11-18E-24.000000E | SiTime | SMD2520-4P | 0 | $ 0.5296 | ||
| SIT1602BC-11-18S-24.000000G | SiTime | SMD2520-4P | 0 | $ 1.1607 | ||
| SIT1602BC-11-18N-24.000000D | SiTime | SMD2520-4P | 0 | $ 0.5274 | ||
| SIT1602BC-11-18S-24.000000E | SiTime | SMD2520-4P | 0 | $ 0.527 | ||
| SIT1602BC-11-18N-24.000000G | SiTime | SMD2520-4P | 0 | $ 1.1607 |

