onsemi FFA60UP30DNTU
| Manufacturer | |
| MPN | FFA60UP30DNTU |
| LCSC Part # | C11758 |
| Packaging | TO-3P |
| Customer # | |
| Key Attributes | Diode 300V 30A TO-3P |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | onsemi | |
| Packaging | TO-3P | |
| Reverse Recovery Time (trr) | 55ns | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse (Vr) (Max) | 300V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.5V@30A | |
| Reverse Leakage Current (Ir) | 100uA@300V | |
| Non-Repetitive Peak Forward Surge Current | 300A | |
| Current - Rectified | 30A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | onsemi | |
| Packaging | TO-3P | |
| Reverse Recovery Time (trr) | 55ns | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 300V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.5V@30A | |
| Reverse Leakage Current (Ir) | 100uA@300V | |
| Non-Repetitive Peak Forward Surge Current | 300A | |
| Current - Rectified | 30A |
Report an ErrorShow similar products (0) >
In-Stock: 520
520 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.922 | $ 2.92 |
| 10+ | $ 2.5408 | $ 25.41 |
| 30+ | $ 1.8926 | $ 56.78 |
| 90+ | $ 1.6499 | $ 148.49 |
| 450+ | $ 1.5392 | $ 692.64 |
| 900+ | $ 1.492 | $ 1342.80 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | onsemi | |
| Packaging | TO-3P | |
| Reverse Recovery Time (trr) | 55ns | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse (Vr) (Max) | 300V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.5V@30A | |
| Reverse Leakage Current (Ir) | 100uA@300V | |
| Non-Repetitive Peak Forward Surge Current | 300A | |
| Current - Rectified | 30A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | onsemi | |
| Packaging | TO-3P | |
| Reverse Recovery Time (trr) | 55ns | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 300V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.5V@30A | |
| Reverse Leakage Current (Ir) | 100uA@300V | |
| Non-Repetitive Peak Forward Surge Current | 300A | |
| Current - Rectified | 30A |
Report an ErrorShow similar products (0) >
C11758 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



