SEMTECH UCLAMP0505A.TCT
| Fabricante | |
| N.º de pieza fab. | UCLAMP0505A.TCT |
| Nº LCSC | C117571 |
| Emb. | SOT-666-6 |
| Número de Cliente | |
| Atrib. clave | TVS DIODE 5VWM 12VC SOT-666-6 |
| Hoja de Datos | |
| Componentes alternativos | 1 |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricante | SEMTECH | |
| Emb. | SOT-666-6 | |
| Clamping Voltage | 12V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 7A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 100W@8/20us | |
| Number of Channels | 5 | |
| Voltage - Breakdown | 6V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricante | SEMTECH | |
| Emb. | SOT-666-6 | |
| Clamping Voltage | 12V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 7A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 100W@8/20us |
| Tipo | Descripción | |
|---|---|---|
| Number of Channels | 5 | |
| Voltage - Breakdown | 6V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Descripción
The μClampTM series of TVS arrays are designed to protect sensitive electronics from damage or latch-up due to ESD. They are designed for use in applications where board space is at a premium. Each device requires less than 2.9mm² of PCB area and will protect up to five lines. They are unidirectional devices and may be used on lines where the signal polarities are above ground. TVS diodes are solid - state devices designed specifically for transient suppression. They feature large cross - sectional area junctions for conducting high transient currents. They offer desirable characteristics for board level protection including fast response time, low operating and clamping voltage, and no device degradation. The uClampTM0505A may be used to meet the immunity requirements of IEC 61000 - 4 - 2, level 4. The small SC89 package makes them ideal for use in portable electronics such as cell phones, PDA’s, notebook computers, and digital cameras. These devices feature a lead - free, matte tin lead finish. They are compatible with both lead free and SnPb assembly techniques.
Características
- Transient protection for data lines to IEC 61000 - 4 - 2 (ESD) ±15kV (air), ±8kV (contact) IEC 61000 - 4 - 4 (EFT) 40A (5/50ns)
- Protects five I/O lines
- Ultra - small SC - 89 package (1.7×1.7×0.6mm) requires less than 2.9mm² of PCB area
- Working voltage: 5V
- Low leakage current
- Low operating and clamping voltages
- Solid - state silicon - avalanche technology
Aplicaciones
- Cellular Handsets & Accessories
- Cordless Phones
- Personal Digital Assistants (PDA’s)
- Notebooks & Handhelds
- Portable Instrumentation
- Digital Cameras
- Peripherals
- MP3 Players
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 0.7084 | $ 0.71 |
| 10+ | $ 0.593 | $ 5.93 |
| 30+ | $ 0.5362 | $ 16.09 |
| 100+ | $ 0.4793 | $ 47.93 |
| 500+ | $ 0.4452 | $ 222.60 |
| 1,000+ | $ 0.4273 | $ 427.30 |
Encapsulado Estándar3000/Full Reel | ||
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricante | SEMTECH | |
| Emb. | SOT-666-6 | |
| Clamping Voltage | 12V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 7A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 100W@8/20us | |
| Number of Channels | 5 | |
| Voltage - Breakdown | 6V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricante | SEMTECH | |
| Emb. | SOT-666-6 | |
| Clamping Voltage | 12V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 7A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 100W@8/20us |
| Tipo | Descripción | |
|---|---|---|
| Number of Channels | 5 | |
| Voltage - Breakdown | 6V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Descripción
The μClampTM series of TVS arrays are designed to protect sensitive electronics from damage or latch-up due to ESD. They are designed for use in applications where board space is at a premium. Each device requires less than 2.9mm² of PCB area and will protect up to five lines. They are unidirectional devices and may be used on lines where the signal polarities are above ground. TVS diodes are solid - state devices designed specifically for transient suppression. They feature large cross - sectional area junctions for conducting high transient currents. They offer desirable characteristics for board level protection including fast response time, low operating and clamping voltage, and no device degradation. The uClampTM0505A may be used to meet the immunity requirements of IEC 61000 - 4 - 2, level 4. The small SC89 package makes them ideal for use in portable electronics such as cell phones, PDA’s, notebook computers, and digital cameras. These devices feature a lead - free, matte tin lead finish. They are compatible with both lead free and SnPb assembly techniques.
Características
- Transient protection for data lines to IEC 61000 - 4 - 2 (ESD) ±15kV (air), ±8kV (contact) IEC 61000 - 4 - 4 (EFT) 40A (5/50ns)
- Protects five I/O lines
- Ultra - small SC - 89 package (1.7×1.7×0.6mm) requires less than 2.9mm² of PCB area
- Working voltage: 5V
- Low leakage current
- Low operating and clamping voltages
- Solid - state silicon - avalanche technology
Aplicaciones
- Cellular Handsets & Accessories
- Cordless Phones
- Personal Digital Assistants (PDA’s)
- Notebooks & Handhelds
- Portable Instrumentation
- Digital Cameras
- Peripherals
- MP3 Players
C117571 Biblioteca EasyEDA
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Tipo | Detalles |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Componentes alternativos
| MPN | Fabricante | Empaque | Disponibilidad | Precio unitario | ||
|---|---|---|---|---|---|---|
| UCLAMP0505A | TECH PUBLIC | SOT-563 | 3,955 | $0.0886 $0.0932 |



