ADI LTC4155IUFD#PBF
| Manufacturer | |
| MPN | LTC4155IUFD#PBF |
| LCSC Part # | C117422 |
| Packaging | QFN-28-EP(4x5) |
| Customer # | |
| Key Attributes | 4.35V~5.5V 1 QFN-28-EP(4x5) Battery Chargers RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers | |
| Manufacturer | ADI | |
| Packaging | QFN-28-EP(4x5) | |
| Voltage - Supply | 4.35V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Type of Battery | - | |
| The Chip Type | - | |
| Number of Cells | 1 | |
| Charge Current - Max | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers | |
| Manufacturer | ADI | |
| Packaging | QFN-28-EP(4x5) | |
| Voltage - Supply | 4.35V~5.5V | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Type of Battery | - | |
| The Chip Type | - | |
| Number of Cells | 1 | |
| Charge Current - Max | - |
Introduction
The LTC4155 is a 15 watt I²C controlled power manager with PowerPath instant-on operation, high efficiency switching battery charging and USB compatibility. The LTC4155 seamlessly manages power distribution from two 5V sources, such as a USB port and a wall adapter, to a single-cell rechargeable Lithium-Ion/Polymer battery and a system load. The LTC4155’s switching battery charger automatically limits its input current for USB compatibility, or may draw up to 3A from a high power wall adapter. The high efficiency step-down switching charger is designed to provide maximum power to the application and reduced heat in high power density applications. I²C adjustability of input current, charge current, battery float voltage, charge termination, and many other parameters allows maximum flexibility. I²C status reporting of key system and charge parameters facilitates intelligent control decisions. USB On-The-Go support provides 5V power back to the USB port without any additional components. A dual-input, priority multiplexing, overvoltage protection circuit guards the LTC4155 from high voltage damage on the VBUS pin. The LTC4155 is available in the low profile (0.75mm) 28-lead 4mm × 5mm QFN surface mount package.
Features
- High Efficiency Charger Capable of 3.5A Charge Current
- Monolithic Switching Regulator Makes Optimal Use of Limited Power and Thermal Budget
- Dual-Input Overvoltage Protection Controller
- Priority Multiplexing for Multiple Inputs
- I2C/SMBus Control and Status Feedback
- NTC Thermistor ADC for Temperature Dependent Charge Algorithms (JEITA)
- Instant-On Operation with Low Battery
- Battery Ideal Diode Controller for Power Management
- USB On-The-Go Power Delivery to the USB Port
- Full Featured Li-Ion/Polymer Battery Charger with Four Float Voltage Settings
- 28-Lead 4mm × 5mm QFN Package
Applications
- Tablet PCs
- Ultra Mobile PCs
- Video Media Players
- Digital Cameras, GPS, PDAs
- Smart Phones
- Portable Medical Devices
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.85 | $ 3.85 |
| 10+ | $ 3.3132 | $ 33.13 |
| 30+ | $ 2.9955 | $ 89.87 |
| 100+ | $ 2.6731 | $ 267.31 |
| 500+ | $ 2.5235 | $ 1261.75 |
| 1,000+ | $ 2.4572 | $ 2457.20 |
| 2,000+ | $ 2.4279 | $ 4855.80 |
Standard Packaging73/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers | |
| Manufacturer | ADI | |
| Packaging | QFN-28-EP(4x5) | |
| Voltage - Supply | 4.35V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Type of Battery | - | |
| The Chip Type | - | |
| Number of Cells | 1 | |
| Charge Current - Max | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers | |
| Manufacturer | ADI | |
| Packaging | QFN-28-EP(4x5) | |
| Voltage - Supply | 4.35V~5.5V | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Type of Battery | - | |
| The Chip Type | - | |
| Number of Cells | 1 | |
| Charge Current - Max | - |
Introduction
The LTC4155 is a 15 watt I²C controlled power manager with PowerPath instant-on operation, high efficiency switching battery charging and USB compatibility. The LTC4155 seamlessly manages power distribution from two 5V sources, such as a USB port and a wall adapter, to a single-cell rechargeable Lithium-Ion/Polymer battery and a system load. The LTC4155’s switching battery charger automatically limits its input current for USB compatibility, or may draw up to 3A from a high power wall adapter. The high efficiency step-down switching charger is designed to provide maximum power to the application and reduced heat in high power density applications. I²C adjustability of input current, charge current, battery float voltage, charge termination, and many other parameters allows maximum flexibility. I²C status reporting of key system and charge parameters facilitates intelligent control decisions. USB On-The-Go support provides 5V power back to the USB port without any additional components. A dual-input, priority multiplexing, overvoltage protection circuit guards the LTC4155 from high voltage damage on the VBUS pin. The LTC4155 is available in the low profile (0.75mm) 28-lead 4mm × 5mm QFN surface mount package.
Features
- High Efficiency Charger Capable of 3.5A Charge Current
- Monolithic Switching Regulator Makes Optimal Use of Limited Power and Thermal Budget
- Dual-Input Overvoltage Protection Controller
- Priority Multiplexing for Multiple Inputs
- I2C/SMBus Control and Status Feedback
- NTC Thermistor ADC for Temperature Dependent Charge Algorithms (JEITA)
- Instant-On Operation with Low Battery
- Battery Ideal Diode Controller for Power Management
- USB On-The-Go Power Delivery to the USB Port
- Full Featured Li-Ion/Polymer Battery Charger with Four Float Voltage Settings
- 28-Lead 4mm × 5mm QFN Package
Applications
- Tablet PCs
- Ultra Mobile PCs
- Video Media Players
- Digital Cameras, GPS, PDAs
- Smart Phones
- Portable Medical Devices
C117422 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



