LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC4274AIUHF-3#PBF product image
  • LTC4274AIUHF-3#PBF thumbnail 1
  • LTC4274AIUHF-3#PBF thumbnail 2
  • LTC4274AIUHF-3#PBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LTC4274AIUHF-3#PBF

Manufacturer
MPN
LTC4274AIUHF-3#PBF
LCSC Part #
C117326
Packaging
QFN-38-EP(5x7)
Customer #
Key Attributes
QFN-38-EP(5x7) Power Over Ethernet (PoE) Controllers RoHS
Datasheetpdf iconADI LTC4274AIUHF-3#PBF
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.6685$ 5.67
10+$ 4.9081$ 49.08
30+$ 4.3066$ 129.20
100+$ 3.9163$ 391.63
500+$ 3.867$ 1933.50
Standard Packaging52/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Over Ethernet (PoE) Controllers
ManufacturerADI
PackagingQFN-38-EP(5x7)
FeaturesOvercurrent Protection;Dual event classification detection;PD detection and disconnect identification;Thermal Protection

Introduction

AI Translation

The UC4274A is a single Power Sourcing Equipment (PSE) controller capable of delivering up to 90W of LTPoE++ power to a compatible LTPoE++ Powered Device (PD). A proprietary detection/classification scheme allows mutual identification between a LTPoE++ PSE and LTPoE++ PD while remaining compatible and interoperable with existing Type 1 (13W) and Type 2 (25.5W) PDs. The LTC4274A feature set is a superset of the popular LTC4274. These PSE controllers feature low-RON external MOSFETs and 0.25Ω sense resistors which are especially important at the LTPoE++ current levels to maintain the lowest possible heat dissipation. The LTC4274C targets fully automatic PSE systems powering Type 1 (up to 13W) PDs. Advanced power management features include: a 14-bit current monitoring ADC, DAC-programmable current limit, and versatile quick port shutdown. PD Discovery uses a proprietary dual-mode 4-point detection mechanism ensuring excellent immunity from false PD detection. The LTC4274A/LTC4274C includes an I²C serial interface operable up to 1MHz. The LTC4274A/LTC4274C is available in multiple power grades, allowing delivered PD power of 13W, 25.5W, 38.7W, 52.7W, 70W and 90W. These controllers are available in a 38-lead 5mm × 7mm QFN package.

Features

AI Translation
  • Compliant with IEEE 802.3at Type 1 and 2
  • Low Power Dissipation
  • 0.25Ω Sense Resistance Per Channel
  • Very High Reliability 4-Point PD Detection
  • 2-Point Forced Voltage
  • 2-Point Forced Current
  • High Capacitance Legacy Device Detection
  • 1MHz I²C Compatible Serial Control Interface
  • Midspan Backoff Timer
  • Supports 2-Pair and 4-Pair Output Power
  • Available in Multiple Power Grades
  • Available in 38-Lead 5mm × 7mm QFN Package

Applications

AI Translation
  • LTPoE++ PSE Switches/Routers
  • LTPoE++ PSE Midspans
  • IEEE 802.3at Type 1 PSE Switches/Routers
  • IEEE 802.3at Type 1 PSE Midspans