ADI LT3071EUFD#PBF
| Manufacturer | |
| MPN | LT3071EUFD#PBF |
| LCSC Part # | C117304 |
| Packaging | QFN-28-EP(4x5) |
| Customer # | |
| Key Attributes | 5A, Low Noise, Programmable Output, 85mV Dropout Linear Regulator with Analog Margining |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 8 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Packaging | QFN-28-EP(4x5) | |
| Output Voltage | 800mV | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 3V | |
| Output Current | 5A | |
| Features | Enable control;Operating status indication;Input under-voltage protection;Reverse-polarity current protection;Over Current Protection;Thermal shutdown;Input overvoltage protection | |
| Output Type | Adjustable |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Packaging | QFN-28-EP(4x5) | |
| Output Voltage | 800mV | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 3V | |
| Output Current | 5A | |
| Features | Enable control;Operating status indication;Input under-voltage protection;Reverse-polarity current protection;Over Current Protection;Thermal shutdown;Input overvoltage protection | |
| Output Type | Adjustable |
Introduction
The ⌊T⊙3071 is a low voltage, UltraFast™ transient response linear regulator. The device supplies up to 5A of output current with a typical dropout voltage of 85mV. A 0.01µF reference bypass capacitor decreases output voltage noise to 25µVRMS. The LT3071’s high bandwidth permits the use of low ESR ceramic capacitors, saving bulk capacitance and cost. The LT3071’s features make it ideal for high performance FPGAs, microprocessors or sensitive communication supply applications. Output voltage is digitally selectable in 50mV increments over a 0.8V to 1.8\ range. An analog margining function allows the user to adjust system output voltage over a continuous ±10% range. The IC incorporates a unique tracking function to control a buck regulator powering the LT3071’s input. This tracking function drives the buck regulator to maintain the LT3071’s input voltage to VOUT + 300mV, minimizing power dissipation. Internal protection includes UVLO, reverse-current protection, precision current limiting with power foldback and thermal shutdown. The LT3071 regulator is available in a thermally enhanced 28-lead, 4mm × 5mm QFN package.
Features
- Output Current: 5A
- Dropout Voltage: 85mV Typical
- Digitally Programmable VOUT: 0.8V to 1.8V
- Analog Output Margining: ±10% Range
- Low Output Noise: 25µVRMS (10Hz to 100kHz)
- Parallel Multiple Devices for 10A or More
- Precision Current Limit: ±20%
- Output Current Monitor: I_MON = I_OUT/2500 ±1% Accuracy Over Line, Load and Temperature
- Stable with Low ESR Ceramic Output Capacitors (15µF Minimum)
- High Frequency PSRR: 30dB at 1MHz
- Enable Function Turns Output On/Off
- VIOC Pin Controls Buck Converter to Maintain Low Power Dissipation and Optimize Efficiency
- PWRGD/UVLO/Thermal Shutdown Flag
- Current Limit with Foldback Protection
- Thermal Shutdown
- 28-Lead (4mm × 5mm × 0.75mm) QFN Package
Applications
- FPGA and DSP Supplies
- ASIC and Microprocessor Supplies
- Servers and Storage Devices
- Post Buck Regulation and Supply Isolation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 11.7052 | $ 11.71 |
| 10+ | $ 10.1611 | $ 101.61 |
| 30+ | $ 8.8764 | $ 266.29 |
| 73+ | $ 8.088 | $ 590.42 |
Standard Packaging73/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Packaging | QFN-28-EP(4x5) | |
| Output Voltage | 800mV | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 3V | |
| Output Current | 5A | |
| Features | Enable control;Operating status indication;Input under-voltage protection;Reverse-polarity current protection;Over Current Protection;Thermal shutdown;Input overvoltage protection | |
| Output Type | Adjustable |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Packaging | QFN-28-EP(4x5) | |
| Output Voltage | 800mV | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 3V | |
| Output Current | 5A | |
| Features | Enable control;Operating status indication;Input under-voltage protection;Reverse-polarity current protection;Over Current Protection;Thermal shutdown;Input overvoltage protection | |
| Output Type | Adjustable |
Introduction
The ⌊T⊙3071 is a low voltage, UltraFast™ transient response linear regulator. The device supplies up to 5A of output current with a typical dropout voltage of 85mV. A 0.01µF reference bypass capacitor decreases output voltage noise to 25µVRMS. The LT3071’s high bandwidth permits the use of low ESR ceramic capacitors, saving bulk capacitance and cost. The LT3071’s features make it ideal for high performance FPGAs, microprocessors or sensitive communication supply applications. Output voltage is digitally selectable in 50mV increments over a 0.8V to 1.8\ range. An analog margining function allows the user to adjust system output voltage over a continuous ±10% range. The IC incorporates a unique tracking function to control a buck regulator powering the LT3071’s input. This tracking function drives the buck regulator to maintain the LT3071’s input voltage to VOUT + 300mV, minimizing power dissipation. Internal protection includes UVLO, reverse-current protection, precision current limiting with power foldback and thermal shutdown. The LT3071 regulator is available in a thermally enhanced 28-lead, 4mm × 5mm QFN package.
Features
- Output Current: 5A
- Dropout Voltage: 85mV Typical
- Digitally Programmable VOUT: 0.8V to 1.8V
- Analog Output Margining: ±10% Range
- Low Output Noise: 25µVRMS (10Hz to 100kHz)
- Parallel Multiple Devices for 10A or More
- Precision Current Limit: ±20%
- Output Current Monitor: I_MON = I_OUT/2500 ±1% Accuracy Over Line, Load and Temperature
- Stable with Low ESR Ceramic Output Capacitors (15µF Minimum)
- High Frequency PSRR: 30dB at 1MHz
- Enable Function Turns Output On/Off
- VIOC Pin Controls Buck Converter to Maintain Low Power Dissipation and Optimize Efficiency
- PWRGD/UVLO/Thermal Shutdown Flag
- Current Limit with Foldback Protection
- Thermal Shutdown
- 28-Lead (4mm × 5mm × 0.75mm) QFN Package
Applications
- FPGA and DSP Supplies
- ASIC and Microprocessor Supplies
- Servers and Storage Devices
- Post Buck Regulation and Supply Isolation
C117304 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LT3071IUFD#PBF | ADI | QFN-28-EP(4x5) | 8 | $ 7.3233 | ||
| LT3071IUFD#TRPBF | ADI | QFN-28-EP(4x5) | 8 | $ 7.5388 | ||
| LT3070EUFD-1#PBF | ADI | QFN-28-EP(4x5) | 0 | $ 7.6881 | ||
| LT3070EUFD-1#TRPBF | ADI | QFN-28-EP(4x5) | 0 | $ 7.6881 | ||
| LT3070IUFD-1#TRPBF | ADI | QFN-28-EP(4x5) | 0 | $ 9.015 | ||
| LT3071EUFD#TRPBF | ADI | QFN-28-EP(4x5) | 0 | $ 7.5858 | ||
| LT3070MPUFD-1#PBF | ADI | QFN-28-EP(4x5) | 0 | $ 20.576 | ||
| LT3070MPUFD-1#TRPBF | ADI | QFN-28-EP(4x5) | 0 | $ 20.576 |



