LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC3401EMS#PBF product image
  • LTC3401EMS#PBF thumbnail 1
  • LTC3401EMS#PBF thumbnail 2
  • LTC3401EMS#PBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LTC3401EMS#PBF

Manufacturer
MPN
LTC3401EMS#PBF
LCSC Part #
C117277
Packaging
MSOP-10
Customer #
Key Attributes
1A, 3MHz Micropower Synchronous Boost Converter
Datasheetpdf iconADI LTC3401EMS#PBF
RoHS Compliance1 documents available
Alternative Parts3
In-Stock: 4
4 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.4422$ 4.44
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerADI
PackagingMSOP-10
Operating Temperature-40℃~+85℃@(TA)
Frequency - Switching3MHz
FunctionBoost
Number of Outputs1
FeaturesFrequency synchronization;Light load efficient mode;Operating status indication;Overcurrent Protection;External compensation
Output TypeAdjustable
TopologyBoost
Operating Voltage500mV~5.5V
Switch tube (built-in/external)Built-in
Output Voltage2.6V~5.5V
Output Current1A
Quiescent Current38uA

Introduction

AI Translation

The LTC3401 is a high efficiency, fixed frequency, stepup DC/DC converter that operates from an input voltage below 1V. The device includes a 0.16Ω N-channel MOSFET switch and a 0.18Ω P-channel synchronous rectifier. Switching frequencies up to 3MHz are programmed with an external timing resistor and the oscillator can be synchronized to an external clock. An external Schottky diode is optional but will slightly improve efficiency.

Quiescent current is only 38μA in Burst Mode operation, maximizing battery life in portable applications. Burst Mode operation is user controlled and can be enabled by driving the MODE/SYNC pin high. If the MODE/SYNC pin has either a clock or is driven low, then fixed frequency switching is enabled.

Other features include 1μA shutdown, antiringing control, open-drain power good output, thermal shutdown and current limit. The LTC3401 is available in the 10-lead thermally enhanced MSOP package. Higher current applications should use the 2A rated LTC3402 synchronous boost converter. Applications that require VOUT<2.6V should use the LTC3423.

Features

AI Translation
  • Synchronous Rectification: Up to 97% Efficiency
  • 1A Switch Current Rating
  • Fixed Frequency Operation Up to 3MHz
  • Wide Input Range: 0.5V to 5.5V (Operating)
  • Very Low Quiescent Current: 38μA (Burst Mode Operation)
  • 2.6V to 5.5V Adjustable Output Voltage
  • 0.85V (Typ) Start-Up Voltage
  • No External Schottky Diode Required (VOUT<4.3V)
  • Synchronizable Switching Frequency
  • Burst Mode Enable Control
  • Antiringing Control Reduces Switching Noise
  • PGOOD Output
  • OPTI-LOOP Compensation
  • Very Low Shutdown Current: <1μA
  • Small 10-Pin MSOP Package

Applications

AI Translation
  • Pagers
  • Handheld Instruments
  • Cordless Phones
  • Wireless Handsets
  • GPS Receivers
  • Battery Backup
  • CCFL Backlights

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
LTC3401EMS#TRPBFADIMSOP-1031$ 3.8742
LTC3402EMS#TRPBFADIMSOP-105$ 8.5343
LTC3402EMS#PBFADIMSOP-100$ 7.534