LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC3221EDC-5#PBF product image
  • LTC3221EDC-5#PBF thumbnail 1
  • LTC3221EDC-5#PBF thumbnail 2
  • LTC3221EDC-5#PBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LTC3221EDC-5#PBFRoHS

Manufacturer
MPN
LTC3221EDC-5#PBF
LCSC Part #
C117265
Packaging
DFN-6-EP(2x2)
Customer #
Key Attributes
boost converter 600kHz 5V 60mA DFN-6-EP(2x2) Voltage Regulators - DC DC Switching Regulators RoHS
Datasheetpdf iconADI LTC3221EDC-5#PBF
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 24.9034$ 24.90
10+$ 24.1933$ 241.93
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerADI
PackagingDFN-6-EP(2x2)
Operating Temperature0℃~+70℃
Functionboost converter
Frequency - Switching600kHz
FeaturesSoft-start;Output short-circuit protection;Load disconnect;Low-power standby
Operating Voltage2.7V~5.5V
Output Voltage5V
Output Current60mA
Energy Efficiency82%
Quiescent Current8uA

Introduction

AI Translation

The LTC3221 family are micropower charge pump DC/DC converters that produce a regulated output at up to 60mA. The input voltage range is 1.8 to 5.5V. Extremely low operating current (μA typical at no load) and low external parts count (one flying capacitor and two small bypass capacitors at VIN and VOUT) make them ideally suited for small, battery-powered applications. The LTC3221 family includes fixed 5V and 3.3V output versions plus an adjustable version. All parts operate as Burst Mode switched capacitor voltage doublers to achieve ultralow quiescent current. The chips use a controlled current to supply the output and will survive a continuous short-circuit from VOUT to GND. The FB pin of the adjustable LTC3221 can be used to program the desired output voltage.

Features

AI Translation
  • Ultralow Power: 8μA Quiescent Current
  • Regulated Output Voltages: 3.3V±4%, 5V±4%, ADJ
  • VIN Range: 1.8 to 4.4V (LTC3221 - 3.3), 2.7V to 5.5V (LTC3221 - 5)
  • Output Current: Up to 60mA
  • No Inductors Needed
  • Very Low Shutdown Current: <1μA
  • Shutdown Disconnects Load from VIN
  • Burst Mode Control
  • Short - Circuit Protected
  • Solution Profile < 1mm
  • Tiny 2mm×2mm 6 - Pin DFN Package

Applications

AI Translation
  • Low Power 2 AA Cell to 3.3V Supply
  • Memory Backup Supplies
  • Tire Pressure Sensors
  • General Purpose Low Power Li - Ion to 5V Supply
  • RF Transmitters
  • Glucose Meters

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
LTC3221EDC-5#TRMPBFADIDFN-6-EP(2x2)0$ 6.9398