ADI LT3008EDC-3.3#TRPBF
| Manufacturer | |
| MPN | LT3008EDC-3.3#TRPBF |
| LCSC Part # | C117245 |
| Packaging | DFN-6-EP(2x2) |
| Customer # | |
| Key Attributes | Input 45V Output 3.3V 20mA |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 8 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Packaging | DFN-6-EP(2x2) | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 3uA | |
| Output Configuration | Positive | |
| Operating Voltage | 45V | |
| Output Current | 20mA | |
| Features | Enable control;Reverse polarity voltage protection;Reverse-polarity current protection;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Packaging | DFN-6-EP(2x2) | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 3uA | |
| Output Configuration | Positive | |
| Operating Voltage | 45V | |
| Output Current | 20mA | |
| Features | Enable control;Reverse polarity voltage protection;Reverse-polarity current protection;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
Introduction
The 3008 series are micropower, low dropout voltage (LDO) linear regulators. The devices supply 20mA output current with a dropout voltage of 300mV. No-load quiescent current is 3μA. Ground pin current remains at less than 5% of output current as load increases. In shutdown, quiescent current is less than 1μA. The LT3008 regulators optimize stability and transient response with low ESR ceramic capacitors, requiring a minimum of only 2.2μF. The regulators do not require the addition of ESR as is common with other regulators. Internal protection circuitry includes current limiting, thermal limiting, reverse-battery protection and reversecurrent protection. The LT3008 series are ideal for applications that require moderate output drive capability coupled with ultralow standby power consumption. The device is available in fixed output voltages of 1.2V, 1.5V, 1.8V, 2.5V, 3.3V and 5V, and an adjustable version with an output voltage range of 0.6 to 44.5V. The LT3008 is available in the thermally enhanced 6-lead DFN and 8-lead TSOT-23 packages.
Features
- Ultralow Quiescent Current: 3μA
- Input Voltage Range: 2.0V to 45V
- Output Current: 20mA
- Dropout Voltage: 300mV
- Adjustable Output (V_ADJ = V_0UT(MIN) = 600mV)
- Fixed Output Voltages: 1.2V, 1.5V, 1.8V, 2.5V, 3.3V, 5V
- Output Tolerance: ±2% Over Load, Line and Temperature
- Stable with Low ESR, Ceramic Output Capacitors (2.2μF Minimum)
- Shutdown Current: <1μA
- Current Limit Protection
- Reverse-Battery Protection
- Thermal Limit Protection
- TSOT-23 and 2mm × 2mm DFN Packages
Applications
- Automotive
- Low Current Battery-Powered Systems
- Keep-Alive Power Supplies
- Remote Monitoring
- Utility Meters
- Low Power Industrial Applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.0363 | $ 6.04 |
| 10+ | $ 5.2495 | $ 52.50 |
| 30+ | $ 4.639 | $ 139.17 |
| 100+ | $ 4.1657 | $ 416.57 |
| 500+ | $ 3.9486 | $ 1974.30 |
| 1,000+ | $ 3.849 | $ 3849.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Packaging | DFN-6-EP(2x2) | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 3uA | |
| Output Configuration | Positive | |
| Operating Voltage | 45V | |
| Output Current | 20mA | |
| Features | Enable control;Reverse polarity voltage protection;Reverse-polarity current protection;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Packaging | DFN-6-EP(2x2) | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 3uA | |
| Output Configuration | Positive | |
| Operating Voltage | 45V | |
| Output Current | 20mA | |
| Features | Enable control;Reverse polarity voltage protection;Reverse-polarity current protection;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
Introduction
The 3008 series are micropower, low dropout voltage (LDO) linear regulators. The devices supply 20mA output current with a dropout voltage of 300mV. No-load quiescent current is 3μA. Ground pin current remains at less than 5% of output current as load increases. In shutdown, quiescent current is less than 1μA. The LT3008 regulators optimize stability and transient response with low ESR ceramic capacitors, requiring a minimum of only 2.2μF. The regulators do not require the addition of ESR as is common with other regulators. Internal protection circuitry includes current limiting, thermal limiting, reverse-battery protection and reversecurrent protection. The LT3008 series are ideal for applications that require moderate output drive capability coupled with ultralow standby power consumption. The device is available in fixed output voltages of 1.2V, 1.5V, 1.8V, 2.5V, 3.3V and 5V, and an adjustable version with an output voltage range of 0.6 to 44.5V. The LT3008 is available in the thermally enhanced 6-lead DFN and 8-lead TSOT-23 packages.
Features
- Ultralow Quiescent Current: 3μA
- Input Voltage Range: 2.0V to 45V
- Output Current: 20mA
- Dropout Voltage: 300mV
- Adjustable Output (V_ADJ = V_0UT(MIN) = 600mV)
- Fixed Output Voltages: 1.2V, 1.5V, 1.8V, 2.5V, 3.3V, 5V
- Output Tolerance: ±2% Over Load, Line and Temperature
- Stable with Low ESR, Ceramic Output Capacitors (2.2μF Minimum)
- Shutdown Current: <1μA
- Current Limit Protection
- Reverse-Battery Protection
- Thermal Limit Protection
- TSOT-23 and 2mm × 2mm DFN Packages
Applications
- Automotive
- Low Current Battery-Powered Systems
- Keep-Alive Power Supplies
- Remote Monitoring
- Utility Meters
- Low Power Industrial Applications
C117245 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LT3008EDC-3.3#TRMPBF | ADI | DFN-6-EP(2x2) | 5 | $ 3.0983 | ||
| AP7387-33FDCR-7 | DIODES | UDFN2020-6 | 206 | $ 0.4602 | ||
| AP7387-33FDC-7 | DIODES | UDFN2020-6 | 86 | $ 0.7658 | ||
| AP7375-33FDCW-7 | DIODES | U-DFN2020-6 | 2,130 | $ 0.347 | ||
| AP7375Q-33FDCW-7 | DIODES | DFN2020-6 | 3 | $ 0.4262 | ||
| AP7387Q-33FDCW-7 | DIODES | UDFN2020-6 | 0 | $ 1.5604 | ||
| LT3008IDC-3.3#TRMPBF | ADI | DFN-6-EP(2x2) | 0 | $ 2.7589 | ||
| LT3008IDC-3.3#TRPBF | ADI | DFN-6-EP(2x2) | 0 | $ 2.627 |



